150mA Diodes - Rectifiers - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,912,435 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
1,190,690 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
3,411,554 In Stock | 1 : $0.14000 Cut Tape (CT) 8,000 : $0.02277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
276,558 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
939,494 In Stock 2,445,000 Factory | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
629,343 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.03861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
736,792 In Stock 584,000 Factory | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.05980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | -40°C ~ 125°C | ||
323,651 In Stock 160,000 Factory | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.05980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | -40°C ~ 125°C | ||
215,284 In Stock 256,000 Factory | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.06031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 1005 (2512 Metric) | 1005/SOD-323F | 125°C (Max) | ||
122,219 In Stock 42,000 Factory | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 75 V | 20pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
80,165 In Stock 120,000 Factory | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.06624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0402 (1005 Metric) | 0402/SOD-923F | 125°C (Max) | ||
45,009 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 1 V @ 250 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) | ||
95,557 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.01854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 90 V | 150mA | 1.2 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 175°C (Max) | ||
55,931 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.01970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 855 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -55°C ~ 150°C | ||
333,742 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 855 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | -55°C ~ 150°C | ||
150,788 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.02417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | 175°C (Max) | |||
74,051 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.02721 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 75 V | 150mA | 720 mV @ 5 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 (DO-204AH) | 175°C (Max) | ||
406,739 In Stock 162,000 Factory | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 125°C | ||
134,630 In Stock 87,000 Factory | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.02933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C | ||
35,585 In Stock | 1 : $0.19000 Cut Tape (CT) 5,000 : $0.02985 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 150°C | ||
9,397 In Stock 1,040,000 Factory | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.03028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
46,823 In Stock | 1 : $0.17000 Cut Tape (CT) 2,500 : $0.03054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | 175°C (Max) | |||
38,537 In Stock | 1 : $0.17000 Cut Tape (CT) 2,500 : $0.03054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 720 mV @ 5 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | -65°C ~ 175°C | ||
375,441 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.03063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 µA @ 100 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
112,326 In Stock | 1 : $0.17000 Cut Tape (CT) 2,500 : $0.03082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | 175°C (Max) |