Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 Marketplace | 25 : $6.00000 Box | - | Box | Active | 24 V | ±5% | 10 W | 5 Ohms | 10 µA @ 18.2 V | - | -65°C ~ 175°C | Stud Mount | DO-203AA, DO-4, Stud | DO-4 | ||
100 Marketplace | 25 : $9.60000 Box | - | Box | Active | 24 V | ±5% | 75 W | 0.9 Ohms | 1 mA @ 16 V | - | -65°C ~ 175°C | Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
100 Marketplace | 25 : $7.00000 Box | - | Box | Active | 24 V | ±5% | 20 W | 2 Ohms | 50 µA @ 16 V | - | -65°C ~ 175°C | Stud Mount | DO-203AA, DO-4, Stud | DO-4 | ||
100 Marketplace | 25 : $9.60000 Box | - | Box | Active | 24 V | ±5% | 75 W | 0.9 Ohms | 1 mA @ 16 V | - | -65°C ~ 175°C | Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
2,890 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2.08% | 250 mW | 70 Ohms | 100 nA @ 17 V | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
100 Marketplace | 25 : $7.00000 Box | - | Box | Active | 24 V | ±5% | 20 W | 2 Ohms | 50 µA @ 16 V | - | -65°C ~ 175°C | Stud Mount | DO-203AA, DO-4, Stud | DO-4 | ||
100 Marketplace | 25 : $8.00000 Box | - | Box | Active | 24 V | ±5% | 50 W | 2.6 Ohms | 10 µA @ 18.2 V | - | -65°C ~ 175°C | Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
2,000 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.07260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5.83% | 250 mW | 70 Ohms | 100 nA @ 17 V | - | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
114,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 24 V | ±5% | 300 mW | 33 Ohms | 100 nA @ 18 V | 900 mV @ 10 mA | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
42,000 Marketplace | 9,616 : $0.03000 Bulk | - | Bulk | Active | 24 V | ±5% | 1 W | 25 Ohms | 500 nA @ 17 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
80,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 24 V | ±6% | 200 mW | 70 Ohms | 50 nA @ 16.8 V | - | -55°C ~ 150°C | Surface Mount | SC-79, SOD-523F | SOD-523F | ||
9,921 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.04469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2% | 300 mW | 70 Ohms | 50 nA @ 50 nA | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
9,400 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.04974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2% | 300 mW | 70 Ohms | 50 nA @ 50 nA | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
2,900 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.09504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 1 W | 15 Ohms | 1 µA @ 18 V | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123FL | ||
686 Marketplace | 25 : $0.10800 Bag | - | Bag | Active | 24 V | ±0.5% | 500 mW | 33 Ohms | 100 nA @ 18 V | - | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | - | ||
180 Marketplace | 10 : $6.50000 Box | - | Box | Active | 24 V | ±5% | 10 W | 5 Ohms | 5 µA @ 18.2 V | 1.5 V @ 2 A | -65°C ~ 175°C (TJ) | Stud Mount | DO-203AA, DO-4, Stud | DO-4 | ||
10 Marketplace | 10 : $8.50000 Box | - | Box | Active | 24 V | ±10% | 50 W | 2.6 Ohms | 5 µA @ 17.3 V | 1.5 V @ 10 A | -65°C ~ 175°C (TJ) | Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
10 Marketplace | 10 : $8.50000 Box | - | Box | Active | 24 V | ±10% | 50 W | 2.6 Ohms | 5 µA @ 17.3 V | 1.5 V @ 10 A | -65°C ~ 175°C (TJ) | Stud Mount | DO-203AB, DO-5, Stud | DO-5 | ||
60 Marketplace | 10 : $10.00000 Box | Box | Active | 24 V | ±6.67% | 5000 W | 0.9 Ohms | 1 µA @ 16 V | 1.5 V @ 10 A | -55°C ~ 175°C | Stud Mount | DO-203AB, DO-5, Stud | DO-5 | |||
350,000 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 24 V | ±5% | 400 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
124,830 Marketplace | 15,000 : $0.02000 Bulk | - | Bulk | Active | 24 V | ±5% | 320 mW | 30 Ohms | 50 nA @ 19 V | 1.1 V @ 100 mA | -55°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
30,000 Marketplace | 11,269 : $0.03000 Bulk | - | Bulk | Active | 24 V | ±2% | 250 mW | 30 Ohms | 50 nA @ 19 V | 1.1 V @ 100 mA | -55°C ~ 150°C | Surface Mount | SOD-882 | DFN1006-2 | ||
200 Marketplace | 10 : $6.50000 Box | - | Box | Active | 24 V | ±10% | 10 W | 5 Ohms | 5 µA @ 17.3 V | 1.5 V @ 2 A | -65°C ~ 175°C (TJ) | Stud Mount | DO-203AA, DO-4, Stud | DO-4 | ||
200 Marketplace | 10 : $6.50000 Box | - | Box | Active | 24 V | ±10% | 10 W | 5 Ohms | 5 µA @ 17.3 V | 1.5 V @ 2 A | -65°C ~ 175°C (TJ) | Stud Mount | DO-203AA, DO-4, Stud | DO-4 | ||
270,000 Marketplace | 15,000 : $0.02000 Bulk | Bulk | Active | 24 V | ±2% | 250 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |