Showing
1 - 25
of 4,647
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
NYC0102BLT1G
SCR 200V 250MA SOT23-3
Littelfuse Inc.
183,311
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.15231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 V800 mV200 µA1.7 V-250 mA6 mA1 µA7A @ 60HzSensitive Gate-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-223
MCR08MT1G
SCR 600V 800MA SOT223
Littelfuse Inc.
434,063
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.23409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V-800 mA5 mA10 µA8A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-261-4, TO-261AASOT-223
SOT-223
MCR08BT1G
SCR 200V 800MA SOT223
Littelfuse Inc.
6,171
In Stock
20,000
Factory
1 : $0.60000
Cut Tape (CT)
1,000 : $0.23409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 V800 mV200 µA1.7 V-800 mA5 mA10 µA8A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-261-4, TO-261AASOT-223
LX807MBRP
S6X8BSRP
SCR 600V 800MA SOT89
Littelfuse Inc.
83,603
In Stock
99,000
Factory
1 : $0.79000
Cut Tape (CT)
1,000 : $0.33750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V510 mA800 mA5 mA3 µA8A, 10ASensitive Gate-40°C ~ 125°CSurface MountTO-243AASOT-89
56,349
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.39154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV75 µA2.2 V1.6 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
TO-252-3
MCR716T4G
SCR 400V 4A DPAK
Littelfuse Inc.
31,110
In Stock
1 : $0.88000
Cut Tape (CT)
2,500 : $0.39278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active400 V800 mV75 µA2.2 V2.6 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
SOT-223
S602TSRP
SCR 600V 1.5A SOT223
Littelfuse Inc.
23,064
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.40348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.7 V950 mA1.5 A5 mA5 µA12.5A, 15ASensitive Gate-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223
19,465
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.48870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V200 µA1.8 V5.1 A8 A6 mA10 µA90A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
SMBFLAT3
X0202NUF
SCR 800V 1.25A SMBFLAT-3L
STMicroelectronics
17,045
In Stock
1 : $1.00000
Cut Tape (CT)
5,000 : $0.49858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800 V800 mV200 µA1.45 V800 mA1.25 A5 mA5 µA22.5A, 25ASensitive Gate-40°C ~ 125°CSurface Mount3-SMB, Flat LeadSMBflat-3L
77,675
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.56675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1 V200 µA1.9 V7.6 A12 A6 mA10 µA100A @ 60HzSensitive Gate-40°C ~ 110°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252, (D-Pak)
DO-214AA, SMB (3 Lead), Compak
S6S2RP
SCR 600V 800MA COMPAK
Littelfuse Inc.
17,423
In Stock
1 : $1.47000
Cut Tape (CT)
2,500 : $0.63090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV50 µA1.7 V510 mA800 mA5 mA1 µA16A, 20ASensitive Gate-40°C ~ 110°CSurface MountDO-214AA, SMB (3 Leads), CompakCompak
TO-225AA
C106M1G
SCR 600V 4A TO225AA
Littelfuse Inc.
25,680
In Stock
1 : $0.65000
Bulk
-
Bulk
Active600 V800 mV200 µA2.2 V2.55 A4 A3 mA10 µA20A @ 60HzSensitive Gate-40°C ~ 110°CThrough HoleTO-225AA, TO-126-3TO-225AA
7,048
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.74882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V800 mV200 µA1.6 V2.5 A4 A5 mA5 µA30A, 33ASensitive Gate-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-225AA
MCR106-6G
SCR 400V 4A TO225AA
Littelfuse Inc.
57,501
In Stock
1 : $0.76000
Bulk
-
Bulk
Active400 V1 V200 µA2 V2.55 A4 A5 mA10 µA25A @ 60HzSensitive Gate-40°C ~ 110°CThrough HoleTO-225AA, TO-126-3TO-225AA
TO-220AB-3,SOT78
BT152-1200TQ
SCR 1.2KV 31A TO220AB
WeEn Semiconductors
15,150
In Stock
1 : $1.50000
Tube
-
Tube
Active1.2 kV1 V35 mA1.5 V20 A31 A60 mA2 mA250A, 275AStandard Recovery150°C (TJ)Through HoleTO-220-3TO-220AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
S8016NRP
SCR 800V 16A TO263
Littelfuse Inc.
36,419
In Stock
1 : $2.71000
Cut Tape (CT)
500 : $1.60940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800 V1.5 V30 mA1.6 V10 A16 A40 mA20 µA188A, 225AStandard Recovery-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D2Pak)
TO-220 Isolated Tab
S4025LTP
SCR 400V 25A TO220
Littelfuse Inc.
24,224
In Stock
1 : $2.81000
Tube
-
Tube
Active400 V1.5 V35 mA1.6 V16 A25 A50 mA10 µA300A, 350AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3 Isolated TabTO-220 Isolated Tab
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
S6055NRP
SCR 600V 55A TO263
Littelfuse Inc.
12,190
In Stock
1 : $5.26000
Cut Tape (CT)
500 : $3.29274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active600 V1.5 V40 mA1.8 V35 A55 A60 mA10 µA550A, 650AStandard Recovery-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABTO-263 (D2Pak)
TO-220 Isolated Tab
S6025LTP
SCR 600V 25A TO220
Littelfuse Inc.
10,522
In Stock
1 : $3.04000
Tube
-
Tube
Active600 V1.5 V35 mA1.6 V16 A25 A50 mA10 µA300A, 350AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3 Isolated TabTO-220 Isolated Tab
TO-220-3
TYN1225RG
SCR 1.2KV 25A TO220AB
STMicroelectronics
16,635
In Stock
1 : $3.46000
Tube
-
Tube
Active1.2 kV1.5 V40 mA1.6 V16 A25 A50 mA5 µA250A, 260AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3TO-220
TO-220-3 (Formed Leads, Non-Isolated)
SK055RTP
SCR 1KV 55A TO220AB-R
Littelfuse Inc.
12,000
In Stock
1 : $5.22000
Tube
-
Tube
Active1 kV1.5 V40 mA1.8 V35 A55 A60 mA30 µA550A, 650AStandard Recovery-40°C ~ 125°CThrough HoleTO-220-3TO-220AB-R
TO-218-3, TO-218AC
S8055MTP
SCR 800V 55A TO218
Littelfuse Inc.
1,017
In Stock
1 : $6.55000
Tube
-
Tube
Active800 V1.5 V40 mA1.8 V35 A55 A60 mA20 µA550A, 650AStandard Recovery-40°C ~ 125°CThrough HoleTO-218-3, TO-218ACTO-218 Non-Isolated Tab
TO-218AC-3; Isolated, K package
S6065KTP
SCR 600V 65A TO218
Littelfuse Inc.
987
In Stock
1 : $9.13000
Tube
-
Tube
Active600 V2 V50 mA1.8 V41 A65 A80 mA20 µA800A, 950AStandard Recovery-40°C ~ 125°CThrough HoleTO-218-3 Isolated Tab, TO-218ACTO-218 Isolated Tab
TO-218AC-3; Isolated, K package
S8065KTP
SCR 800V 65A TO218
Littelfuse Inc.
5,798
In Stock
1 : $9.68000
Tube
-
Tube
Active800 V2 V50 mA1.8 V41 A65 A80 mA20 µA800A, 950AStandard Recovery-40°C ~ 125°CThrough HoleTO-218-3 Isolated Tab, TO-218ACTO-218 Isolated Tab
MMJX1H40N150
MMJX1H40N150
SCR 1.5KV 40A SMPD
IXYS
772
In Stock
1 : $37.98000
Tube
-
Tube
Active1.5 kV--------Standard Recovery-55°C ~ 150°CSurface Mount16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab-
Showing
1 - 25
of 4,647

Thyristors - SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.