SCRs

Results: 3,519
Manufacturer
Bourns Inc.Central Semiconductor CorpDiodes IncorporatedEVVOInfineon TechnologiesIXYSJust Power SemiconductorsLittelfuse Inc.MACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi Corporation
Series
-*10RIA16RIA22RIA2N15952N30912N52042N52052N52062N5207C5
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - Off State
25 V30 V50 V60 V100 V125 V150 V200 V250 V300 V400 V450 V
Voltage - Gate Trigger (Vgt) (Max)
200 mV600 mV750 mV800 mV1 V1.2 V1.3 V1.4 V1.5 V1.7 V1.8 V2 V
Current - Gate Trigger (Igt) (Max)
1 µA5 µA6 µA7 µA12 µA15 µA20 µA25 µA30 µA50 µA60 µA75 µA
Voltage - On State (Vtm) (Max)
1.09 V1.14 V1.15 V1.2 V1.23 V1.25 V1.28 V1.29 V1.3 V1.31 V1.32 V1.33 V
Current - On State (It (AV)) (Max)
25 mA100 mA160 mA220 mA300 mA400 mA500 mA510 mA600 mA630 mA640 mA800 mA
Current - On State (It (RMS)) (Max)
35 mA150 mA200 mA250 mA470 mA500 mA630 mA790 mA800 mA1 A1.1 A1.25 A
Current - Hold (Ih) (Max)
750 µA1 mA2 mA2.5 mA3 mA3.5 mA4 mA5 mA6 mA8 mA10 mA12 mA
Current - Off State (Max)
100 nA500 nA1 µA2 µA3 µA5 µA6 µA10 µA20 µA30 µA50 µA100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5A, 8A6A, 7A7A @ 60Hz7A, 6A7A, 7.6A7A, 8A8A @ 50Hz8A @ 60Hz8A, 10A8A, 9A9A @ 60Hz9A, 10A
SCR Type
-Sensitive GateStandard Recovery
Operating Temperature
-65°C ~ 110°C (TJ)-65°C ~ 125°C-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TJ)-60°C ~ 125°C-60°C ~ 130°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TJ)-50°C ~ 125°C (TJ)-40°C ~ 100°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/276MIL-S-19500/419
Mounting Type
-Chassis MountChassis, Stud MountClamp OnStud MountSurface MountThrough Hole
Package / Case
3-SMB, Flat Leads3-SMD, No Lead9-PowerSMD12-SIP Exposed Tab16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab24-PowerSMD, 21 Leads-B-PUK (TO-200AC)CeramicDieDO-200AA, A-PUKDO-200AB, B-PUK
Supplier Device Package
3-MPAK9-ACEPACK SMIT12-SIP24-SMPD-A-24 (K-Puk)BG-PB70ECO-1BG-T15040L-1BG-T17240L-1CompakD2PAKD2PAK HV
Stocking Options
Environmental Options
Media
Marketplace Product
3,519Results
Search Entry

Showing
of 3,519
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
P0102BL 5AA4
SCR 200V 250MA SOT23-3
STMicroelectronics
11,394
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.13706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
160 mA
250 mA
5 mA
1 µA
7A, 6A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMBFLAT3
X0202NUF
SCR 800V 1.25A SMBFLAT-3L
STMicroelectronics
9,835
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.13235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
800 mV
200 µA
1.45 V
800 mA
1.25 A
5 mA
5 µA
22.5A, 25A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
3-SMB, Flat Leads
SMBflat-3L
SOT-23-3
NYC0102BLT1G
SCR 200V 250MA SOT23-3
Littelfuse Inc.
126,261
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.21763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
-
250 mA
6 mA
1 µA
7A @ 60Hz
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
LX807MBRP
S6X8BSRP
SCR 600V 800MA SOT89
Littelfuse Inc.
7,032
In Stock
24,000
Factory
1 : $0.81000
Cut Tape (CT)
1,000 : $0.34745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.7 V
510 mA
800 mA
5 mA
3 µA
8A, 10A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89
6,356
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.30872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
1.5 V
15 mA
1.75 V
7.5 A
12 A
20 mA
500 µA
120A, 132A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-225AA
MCR106-6G
SCR 400V 4A TO225AA
Littelfuse Inc.
7,473
In Stock
1 : $0.83000
Box
-
Box
Active
400 V
1 V
200 µA
2 V
2.55 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
TO-225AA, TO-126-3
TO-225AA
15,850
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.38636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
75 µA
2.2 V
1.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-252-3
MCR716T4G
SCR 400V 4A DPAK
Littelfuse Inc.
8,170
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.39806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 V
800 mV
75 µA
2.2 V
2.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-252-3
MCR718T4G
SCR 600V 4A DPAK
Littelfuse Inc.
7,500
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.39806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
75 µA
2.2 V
2.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
10,618
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.44484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
1 V
20 mA
1.9 V
7.8 A
12 A
40 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
13,507
In Stock
1 : $1.12000
Cut Tape (CT)
2,500 : $0.46392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
200 µA
1.9 V
7.6 A
12 A
6 mA
10 µA
100A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
4,655
In Stock
1 : $1.12000
Cut Tape (CT)
2,500 : $0.46392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
20 mA
1.9 V
7.8 A
12 A
40 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
9,235
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.48536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
200 µA
1.8 V
5.1 A
8 A
6 mA
10 µA
90A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-220-3
TYN1012RG
SCR 1KV 12A TO220AB
STMicroelectronics
512
In Stock
1 : $1.38000
Tube
-
Tube
Active
1 kV
1.3 V
15 mA
1.6 V
8 A
12 A
30 mA
5 µA
140A, 145A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-220-3
2N6508G
SCR 600V 25A TO220AB
Littelfuse Inc.
1,660
In Stock
1 : $1.73000
Tube
-
Tube
Active
600 V
1.5 V
30 mA
1.8 V
16 A
25 A
40 mA
10 µA
250A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB
TO-220 Isolated Tab
S6025LTP
SCR 600V 25A TO220
Littelfuse Inc.
13,772
In Stock
1 : $2.18000
Tube
-
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
50 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
TO-220 Isolated Tab
S6015LTP
SCR 600V 15A TO220
Littelfuse Inc.
823
In Stock
1 : $2.58000
Tube
-
Tube
Active
600 V
1.5 V
30 mA
1.6 V
9.5 A
15 A
40 mA
10 µA
188A, 225A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
21,873
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.43836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
1.3 V
40 mA
1.6 V
16 A
25 A
50 mA
5 µA
300A, 314A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
SCT1655SJ
SCT1655SJ
SCR 1.6KV 55A TO247J
SMC Diode Solutions
110
In Stock
1 : $3.46000
Tube
-
Tube
Active
1.6 kV
1.5 V
70 mA
1.8 V
35 A
55 A
200 mA
10 µA
550A @ 50Hz
Standard Recovery
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-247-3
TO-247J
6,131
In Stock
1 : $4.45000
Tube
-
Tube
Active
1.2 kV
2 V
45 mA
1.25 V
16 A
25 A
150 mA
500 µA
270A @ 50Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
S6055NRP
SCR 600V 55A TO263
Littelfuse Inc.
3,976
In Stock
1 : $5.41000
Cut Tape (CT)
500 : $3.26776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
10 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SK055NRP
SCR 1KV 55A TO263
Littelfuse Inc.
10,079
In Stock
1 : $6.08000
Cut Tape (CT)
500 : $3.67004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kV
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
30 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-247-3
CS45-16IO1
SCR 1.6KV 75A TO247AD
IXYS
8,841
In Stock
1,530
Factory
1 : $6.32000
Tube
-
Tube
Active
1.6 kV
1.5 V
100 mA
1.64 V
48 A
75 A
100 mA
5 mA
520A, 560A
Standard Recovery
-40°C ~ 140°C
-
-
Through Hole
TO-247-3
TO-247AD
MMIX1H60N150V1
MMIX1H60N150V1
SCR 1.5KV 60A 24SMPD
IXYS
370
In Stock
1 : $57.91000
Tube
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Surface Mount
24-PowerSMD, 21 Leads
24-SMPD
SOT-23-3
MCR100-8
THYRISTOR SOT23 T&R 3K
Diodes Incorporated
9,618
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
50 µA
1.5 V
-
250 mA
5 mA
10 µA
9A @ 60Hz
Sensitive Gate
-40°C ~ 110°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3,519

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.