- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Diode Type | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.11000 | 88,967 - Immediate | onsemi | onsemi | 1 | FDLL4148TR-ND FDLL4148CT-ND FDLL4148DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -65°C ~ 175°C | ||
$0.14000 | 649,817 - Immediate | SMC Diode Solutions | SMC Diode Solutions | 1 | 1655-S1GTR-ND 1655-S1GCT-ND 1655-S1GDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -65°C ~ 175°C | ||
$0.14000 | 361,263 - Immediate | SMC Diode Solutions | SMC Diode Solutions | 1 | 1655-S1MTR-ND 1655-S1MCT-ND 1655-S1MDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA (DO-214AC) | -65°C ~ 175°C | ||
$0.13000 | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-6172-2-ND 1727-6172-1-ND 1727-6172-6-ND 2156-BAS16,235-NEX-ND 2156-BAS16,235-ND | Automotive, AEC-Q101, BAS16 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk Bulk | Active | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
$0.13000 | 615,647 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2887-2-ND 1727-2887-1-ND 1727-2887-6-ND | Automotive, AEC-Q101, BAS16 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
$0.13000 | 717,572 - Immediate | onsemi | onsemi | 1 | LL4148FSTR-ND LL4148FSCT-ND LL4148FSDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
$0.14000 | 1,402,024 - Immediate | SMC Diode Solutions | SMC Diode Solutions | 1 | 1655-1N4148WSTR-ND 1655-1N4148WSCT-ND 1655-1N4148WSDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA (DC) | 1 V @ 300 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323 | -65°C ~ 100°C | ||
$0.14000 | 654,512 - Immediate | SMC Diode Solutions | SMC Diode Solutions | 1 | 1655-1N4148WTR-ND 1655-1N4148WCT-ND 1655-1N4148WDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
$0.15000 | 392,301 - Immediate | SMC Diode Solutions | SMC Diode Solutions | 1 | 1655-1N4007FLTR-ND 1655-1N4007FLCT-ND 1655-1N4007FLDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 150°C | ||
$0.17000 | 14,169 - Immediate | Diodes Incorporated | Diodes Incorporated | 1 | BAT54-FDITR-ND BAT54-FDICT-ND BAT54-FDIDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
$0.17000 | 118,471 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-6289-2-ND 1727-6289-1-ND 1727-6289-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA (DC) | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | 200°C (Max) | ||
$0.17000 | 315,277 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2967-2-ND 1727-2967-1-ND 1727-2967-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA (DC) | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | 200°C (Max) | ||
$0.21000 | 342,162 - Immediate | Comchip Technology | Comchip Technology | 1 | 641-1312-1-ND 641-1312-3-ND | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
$0.18000 | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-6381-2-ND 1727-6381-1-ND 1727-6381-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
$0.18000 | 98,604 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2900-2-ND 1727-2900-1-ND 1727-2900-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | 150°C (Max) | ||
$0.19000 | 6,109,228 - Immediate | Micro Commercial Co | Micro Commercial Co | 1 | 1N4148WTPMSTR-ND 1N4148WTPMSCT-ND 1N4148WTPMSDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
$0.19000 | 975,229 - Immediate | Micro Commercial Co | Micro Commercial Co | 1 | 1N4148WXTPMSTR-ND 1N4148WXTPMSCT-ND 1N4148WXTPMSDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
$0.26000 | 336,830 - Immediate | Micro Commercial Co | Micro Commercial Co | 1 | RB521S-30L2-TPMSTR-ND RB521S-30L2-TPMSCT-ND RB521S-30L2-TPMSDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Surface Mount | 0402 (1006 Metric) | 2-DFN1006 | 125°C (Max) | ||
$0.22000 | 542,157 - Immediate | Diodes Incorporated | Diodes Incorporated | 1 | 1N4007DITR-ND 1N4007DICT-ND | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
$0.23000 | 2,318,306 - Immediate | Micro Commercial Co | Micro Commercial Co | 1 | 1N4007-TPMSTR-ND 1N4007-TPMSCT-ND | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
$0.23000 | 227,298 - Immediate | Micro Commercial Co | Micro Commercial Co | 1 | 1N4004-TPMSTR-ND 1N4004-TPMSCT-ND | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
$0.27000 | 515,443 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-4421-2-ND 1727-4421-1-ND 1727-4421-6-ND | Automotive, AEC-Q101, BAS16 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Surface Mount | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
$0.22000 | 762,528 - Immediate | onsemi | onsemi | 1 | 1N4148WTTR-ND 1N4148WTCT-ND 1N4148WTDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 5pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523F | SOD-523F | -55°C ~ 150°C | ||
$0.21000 | 6,000 - Immediate | Rohm Semiconductor | Rohm Semiconductor | 1 | 1SS355VMTE-17TR-ND 1SS355VMTE-17CT-ND 1SS355VMTE-17DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
$0.21000 | 2,319,544 - Immediate | onsemi | onsemi | 1 | 1N4148WSFSTR-ND 1N4148WSFSCT-ND 1N4148WSFSDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) |