Single Diodes

Results: 16,881
Manufacturer
Analog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.BruckewellBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorDNmicronEIC SEMICONDUCTOR INC.EVVO
Series
-*1SS355Amp+™B5819WBAS16BAS21BAS70BAS70-AUBAS70WBAS70W-AUBAS70WS
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-AvalancheFERD (Field Effect Rectifier Diode)SchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkySiGe (Silicon Germanium)StandardStandard, Reverse PolaritySuper Barrier
Voltage - DC Reverse (Vr) (Max)
5 V6 V10 V15 V16 V20 V23 V25 V29 V30 V32 V35 V
Current - Average Rectified (Io)
1mA5mA10mA15mA20mA25mA30mA33mA40mA50mA65mA70mA
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A220 mV @ 10 mA230 mV @ 100 mA260 mV @ 2 mA270 mV @ 10 mA280 mV @ 10 mA290 mV @ 10 mA300 mV @ 10 mA300 mV @ 1 A310 mV @ 1 A310 mV @ 10 mA330 mV @ 1 A
Speed
-Fast Recovery =< 500ns, > 1A (Io)Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 2A (Io)Fast Recovery =< 500ns, > 5A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps900 ps1 ns1.25 ns1.28 ns1.37 ns1.42 ns1.5 ns1.6 ns1.8 ns1.9 ns
Current - Reverse Leakage @ Vr
1 pA @ 20 V2 pA @ 20 V5 pA @ 20 V10 pA @ 20 V15 pA @ 15 V20 pA @ 20 V50 pA @ 20 V100 pA @ 20 V200 pA @ 20 V500 pA @ 75 V1 nA @ 125 V1 nA @ 15 V
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz0.3pF @ 0V, 1MHz0.35pF @ 0V, 1MHz0.36pF @ 0V, 1MHz0.5pF @ 0V, 1MHz0.5pF @ 5V, 1MHz0.6pF @ 0V, 1MHz0.8pF @ 1V, 1MHz0.8pF @ 20V, 1MHz0.9pF @ 10V, 1MHz0.9pF @ 5V, 1MHz1pF @ 0V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q100/101AEC-Q101MIL-PRF-19500/116MIL-PRF-19500/144MIL-PRF-19500/169MIL-PRF-19500/211MIL-PRF-19500/228MIL-PRF-19500/231MIL-PRF-19500/241MIL-PRF-19500/260
Mounting Type
-Chassis MountChassis, Stud MountClamp OnPluggable into DIN Rail BasePress FitStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-PLCC2-SMD, Flat Leads2-SMD, J-Lead2-SMD, No Lead2-UDFN2-UFDFN2-VDFN2-XDFN3-MAGN-A-PAK™3-PowerUDFN3-SMB, Flat Leads3-SMD, Flat Leads
Supplier Device Package
2-DFN (1x0.6)2-DFN10062-DSN (0.60x0.30)2-DSN (1.4x0.6)2-DSN (1.6x.80)2-DSN (1.6x0.8)2-DSN (1.6x0.8), (0603)2-DSN (1x0.6), (0402)2-ECSP10082-EFP2-LCCB2-SFP
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 160°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 190°C-65°C ~ 195°C-65°C ~ 200°C-65°C ~ 250°C
Stocking Options
Environmental Options
Media
Marketplace Product
16,881Results
Search Entry
Applied FiltersRemove All

Showing
of 16,881
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
1,149,575
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
450,781
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
179,485
In Stock
1 : $0.10000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
LL-34-FD
FDLL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
113,839
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.01606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
97,170
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
TO-236AB
BAS16,215
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
552,256
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
SC-76, SOD-323
BAS16HT1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
369,851
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
243,444
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.01908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SOT 23-3
MMBD914LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
103,037
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.01933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
1N4148W-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,933,213
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
BAT54WX-TP
BAT54WX-TP
DIODE SCHOTTKY 30V 200MA SOD523
Micro Commercial Co
733,369
In Stock
1 : $0.13000
Cut Tape (CT)
8,000 : $0.02109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOT 23-3
BAS21LT1G
DIODE GP 250V 200MA SOT23-3
onsemi
303,454
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SOT-23-3
MMBD4148-7-F
DIODE GEN PURP 75V 300MA SOT23-3
Diodes Incorporated
266,269
In Stock
26,601,000
Factory
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
241,449
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.02112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
206,196
In Stock
1 : $0.13000
Cut Tape (CT)
5,000 : $0.02112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
150,176
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SC-76, SOD-323
SBAS16HT1G
DIODE GEN PURP 100V 200MA SOD323
onsemi
32,883
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD 123FL
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
Micro Commercial Co
1,997,123
In Stock
1 : $0.14000
Cut Tape (CT)
2,500 : $0.02354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
SOD-123_425
MMSD914T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
229,280
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123FL
1N4007FL
DIODE GEN PURP 1KV 1A SOD123FL
SMC Diode Solutions
200,249
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
SOD-123_425
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
76,457
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
2 DFN
1N4148WL2-TP
DIODE GP 100V 150MA DFN1006-2
Micro Commercial Co
139,480
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
2-DFN1006
-65°C ~ 150°C
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
316,514
In Stock
1 : $0.16000
Cut Tape (CT)
7,500 : $0.02611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
189,383
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SC-76, SOD-523
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
131,843
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
Showing
of 16,881

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.