undefined

Results: 0
Manufacturer
Adafruit Industries LLCAlpha & Omega Semiconductor Inc.Analog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Broadcom LimitedBruckewellBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec Semiconductor
Series
-*#45612F16F1PS7xSB701SS355243NQ249NQAmp+™ASD101xW-HFASD101xWS-HF
Packaging
BagBoxBulkCanisterCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-AvalancheFERD (Field Effect Rectifier Diode)SchottkySchottky, Reverse PolaritySiC (Silicon Carbide) SchottkySiGe (Silicon Germanium)StandardStandard, Reverse PolaritySuper Barrier
Voltage - DC Reverse (Vr) (Max)
3 V4 V5 V6 V8 V9.55 V10 V12 V14 V15 V16 V17 V
Current - Average Rectified (Io)
1mA3mA5mA10mA15mA20mA25mA30mA33mA35mA40mA50mA
Voltage - Forward (Vf) (Max) @ If
140 mV @ 10 A140 mV @ 16 A180 mV @ 16 A200 mV @ 30 mA220 mV @ 10 mA220 mV @ 1 A230 mV @ 100 mA230 mV @ 16 A250 mV @ 100 µA260 mV @ 2 mA270 mV @ 10 mA280 mV @ 10 mA
Speed
-Fast Recovery =< 500ns, > 1A (Io)Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 2A (Io)Fast Recovery =< 500ns, > 5A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 1A (Io)Standard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps700 ps800 ps900 ps1 ns1.1 ns1.2 ns1.25 ns1.28 ns1.3 ns1.37 ns
Current - Reverse Leakage @ Vr
1 pA @ 20 V2 pA @ 20 V5 pA @ 5 V5 pA @ 20 V10 pA @ 15 V10 pA @ 20 V15 pA @ 15 V20 pA @ 20 V50 pA @ 20 V100 pA @ 20 V100 pA @ 25 V100 pA @ 175 V
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz0.3pF @ 0V, 1MHz0.31pF @ 0V, 1MHz0.35pF @ 0V, 1MHz0.36pF @ 0V, 1MHz0.4pF @ 0V, 1MHz0.4pF @ 200mV, 1MHz0.5pF @ 0V, 1MHz0.5pF @ 5V, 1MHz0.52pF @ 200mV, 1MHz0.6pF @ 0V, 1MHz0.75pF @ 4V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q100/101AEC-Q101MIL-PRF-19500MIL-PRF-19500/116MIL-PRF-19500/118MIL-PRF-19500/144MIL-PRF-19500/162MIL-PRF-19500/169MIL-PRF-19500/193MIL-PRF-19500/211
Mounting Type
-Chassis MountChassis, Stud MountClamp OnPluggable into DIN Rail BasePress FitScrew MountSolderStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-DFN2-PLCC2-SMD2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead2-UDFN2-UFDFN2-VDFN2-XDFN2-XFBGA, FCBGA
Supplier Device Package
0-DIESALE2-DFN (1x0.6)2-DFN10062-DSN (0.60x0.30)2-DSN (1.4x0.6)2-DSN (1.6x.80)2-DSN (1.6x0.8)2-DSN (1.6x0.8), (0603)2-DSN (1x0.6), (0402)2-ECSP10082-EFP2-FlipChip
Operating Temperature - Junction
-195°C ~ 175°C-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 160°C-65°C ~ 170°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 190°C-65°C ~ 195°C-65°C ~ 200°C
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

undefined