Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,584 In Stock | 1 : $4.15000 Cut Tape (CT) 800 : $2.60121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK (TO-263) | |||
4,752 In Stock | 1 : $4.40000 Cut Tape (CT) 800 : $2.75325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK (TO-263) | |||
2,201 In Stock | 1 : $5.28000 Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 160 A | 2.4V @ 15V, 40A | 290 W | 1mJ (on), 520µJ (off) | Standard | 120 nC | 21ns/126ns | 400V, 40A, 10Ohm, 15V | 61 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
754 In Stock | 1 : $5.60000 Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 120 A | 2.5V @ 15V, 40A | 349 W | 1.3mJ (on), 260µJ (off) | Standard | 119 nC | 12ns/92ns | 400V, 40A, 6Ohm, 15V | 90 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
6,014 In Stock | 1 : $6.08000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
2,032 In Stock | 1 : $6.51000 Tube | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
10,369 In Stock | 1 : $7.19000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
6,145 In Stock | 1 : $13.36000 Tube | Tube | Active | NPT | 600 V | 93 A | 195 A | 3.15V @ 15V, 50A | 415 W | 755µJ (off) | Standard | 235 nC | 16ns/225ns | 400V, 40A, 4.7Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
259 In Stock | 1 : $16.27000 Tube | Tube | Active | - | 1700 V | 40 A | 120 A | 3.3V @ 15V, 16A | 250 W | - | Standard | 72 nC | - | - | 1.32 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
2,640 In Stock | 1 : $24.87000 Tube | Tube | Active | - | 1700 V | 108 A | 255 A | 3.7V @ 15V, 30A | 937 W | 5.9mJ (on), 3.3mJ (off) | Standard | 140 nC | 28ns/150ns | 850V, 30A, 2.7Ohm, 15V | 160 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
992 In Stock | 1 : $27.91000 Bulk | Bulk | Active | - | 1700 V | 80 A | 300 A | 2.8V @ 15V, 42A | 360 W | - | Standard | 188 nC | - | - | 1.32 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
984 In Stock | 1 : $33.41000 Tube | Tube | Active | PT | 600 V | 550 A | 1140 A | 1.6V @ 15V, 100A | 2300 W | 3.45mJ (on), 2.86mJ (off) | Standard | 460 nC | 50ns/190ns | 400V, 100A, 1Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
924 In Stock | 1 : $35.04000 Tube | Tube | Active | - | 2500 V | 95 A | 235 A | 4V @ 15V, 25A | 937 W | 8.3mJ (on), 7.3mJ (off) | Standard | 147 nC | 15ns/230ns | 1250V, 25A, 5Ohm, 15V | 34 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | TO-268 | |||
641 In Stock | 1 : $41.85000 Tube | - | Tube | Active | - | 1700 V | 170 A | 600 A | 3V @ 15V, 100A | 830 W | - | Standard | 425 nC | 35ns/285ns | 850V, 100A, 1Ohm, 15V | - | -55°C ~ 150°C | Through Hole | TO-264-3, TO-264AA | PLUS264™ | ||
678 In Stock | 1 : $42.17000 Tube | Tube | Active | - | 2500 V | 55 A | 180 A | 3.3V @ 15V, 25A | 300 W | - | Standard | 103 nC | - | - | 1.6 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
465 In Stock | 1 : $52.61000 Tube | Tube | Active | - | 3000 V | 104 A | 400 A | 3V @ 15V, 42A | 500 W | - | Standard | 200 nC | 72ns/445ns | 1500V, 42A, 20Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D³Pak (2 Leads + Tab), TO-268AA | TO-268HV | |||
240 In Stock | 1 : $60.06000 Tube | Tube | Active | - | 3600 V | 45 A | 220 A | 3.4V @ 15V, 20A | 230 W | 15.5mJ (on), 4.3mJ (off) | Standard | 43 nC | 18ns/238ns | 1500V, 20A, 10Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Through Hole | i4-Pac™-5 (3 Leads) | ISOPLUS i4-PAC™ | |||
660 In Stock | 1 : $62.39000 Tube | Tube | Active | - | 1700 V | 200 A | 580 A | 3.1V @ 15V, 75A | 1040 W | - | Standard | 350 nC | - | - | 1.5 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264AA | |||
700 In Stock | 1 : $65.88000 Tube | Tube | Active | - | 2500 V | 5 A | 13 A | 3.5V @ 15V, 2A | 32 W | - | Standard | 10.6 nC | - | - | 920 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
724 In Stock | 1 : $66.81000 Tube | Tube | Active | - | 4500 V | 95 A | 350 A | 3.9V @ 15V, 40A | 660 W | - | Standard | 170 nC | 36ns/110ns | 960V, 40A, 2Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | TO-247PLUS-HV | |||
910 In Stock | 1 : $69.37000 Tube | Tube | Active | - | 3600 V | 125 A | 420 A | 2.9V @ 15V, 50A | 660 W | - | Standard | 210 nC | 46ns/205ns | 960V, 50A, 5Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | TO-247PLUS-HV | |||
165 In Stock | 1 : $117.47000 Tube | - | Tube | Active | - | 4000 V | 90 A | 400 A | 3.2V @ 15V, 40A | 380 W | 55mJ (on), 165mJ (off) | Standard | 275 nC | 160ns/630ns | 2800V, 40A, 33Ohm, 15V | - | -40°C ~ 150°C (TJ) | Through Hole | ISOPLUSi5-Pak™ | ISOPLUSi5-Pak™ | ||
945 In Stock 1,170 Factory | 1 : $123.20000 Tube | Tube | Active | - | 3600 V | 70 A | 220 A | 3.4V @ 15V, 20A | 430 W | 15.5mJ (on), 4.3mJ (off) | Standard | 110 nC | 18ns/238ns | 1500V, 20A, 10Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | TO-247HV | |||
2,896 In Stock | 1 : $2.72000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,840 In Stock | 1 : $5.16000 Cut Tape (CT) 800 : $3.23398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | D²PAK (TO-263) |