Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
981,605 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.01972 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
773,346 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02008 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | - | 100 @ 150mA, 10V | 350 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
59,413 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02206 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,245 In Stock | 1 : $0.11000 Cut Tape (CT) 10,000 : $0.01662 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
499,426 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02377 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
312,646 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 350 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
312,059 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.01933 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
123,805 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.02358 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
407,119 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02587 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 310 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
51,676 In Stock 900,000 Factory | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02587 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | 100nA | 100 @ 150mA, 1V | 310 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,213,120 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02792 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 225 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
530,696 In Stock | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02670 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA | 100 @ 100mA, 1V | 225 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
360,547 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.02853 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 200MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
155,735 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.03033 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 160 V | 200mV @ 5mA, 50mA | 100nA | 80 @ 10mA, 5V | 225 mW | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
212,541 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.03112 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 54,975 Marketplace Check Lead Time | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03671 Tape & Reel (TR) 9,412 : $0.03000 Bulk | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PNP | 50 mA | 50 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 250 @ 100µA, 5V | 300 mW | 40MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
278,626 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03709 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
52,276 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.04941 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1.5 A | 25 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 300 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
332,365 In Stock | 2,000 : $0.05799 Tape & Box (TB) 1 : $0.26000 Cut Tape (CT) | Tariff may apply if shipping to the United States | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
199,210 In Stock | 1 : $0.28000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
61,828 In Stock | 1 : $0.28000 Cut Tape (CT) 8,000 : $0.05026 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 260 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
54,530 In Stock | 1 : $0.30000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | NPN | 1 A | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,905 In Stock | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.05399 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
326,685 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.05292 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 220 @ 2mA, 5V | 250 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-UFDFN | X1-DFN1006-3 | ||
2,595 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07884 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 500 mA | 60 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 250 mW | 220MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |