Direct Digital Synthesis (DDS)

Results: 0
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.