DIP Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,937 In Stock | 1 : $2.01000 Tube | Tariff may apply if shipping to the United States | Tube | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1,318 In Stock | 1 : $2.55000 Tube | Tariff may apply if shipping to the United States | Tube | Active | SPST | 8 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 240 : $1.64658 Tube | - | Tube | Active | SPST | 2 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : $1.80163 Bulk | - | Bulk | Active | SPST | 2 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : $1.94150 Bulk | - | Bulk | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 104 : $2.12067 Tape & Box (TB) | - | Tape & Box (TB) | Active | SPST | 6 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : $2.16713 Bulk | - | Bulk | Active | SPST | 6 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 80 : $2.42525 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SPST | 8 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.472" (12.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |