DIP Switches

Results: 8
Packaging
TrayTube
Circuit
BCDHexadecimal
Number of Positions
1016
Actuator Type
Rotary for ToolRotary with Shaft
Actuator Level
Flush, RecessedRaised
Height Above Board
0.177" (4.50mm)0.465" (11.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6R-162RF
A6R-162RF
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
2,705
In Stock
1,776
Factory
1 : $5.61000
Tube
Tube
ActiveHexadecimal1625mA24VDCRotary for ToolFlush, Recessed--0.177" (4.50mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6R-101RF
A6R-101RF
SWITCH ROTARY DIP BCD 0.025A 24V
Omron Electronics Inc-EMC Div
1,549
In Stock
1,488
Factory
1 : $5.26000
Tube
Tube
ActiveBCD1025mA24VDCRotary for ToolFlush, Recessed--0.177" (4.50mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6R-102RS
A6R-102RS
SWITCH ROTARY DIP BCD 0.025A 24V
Omron Electronics Inc-EMC Div
4,184
In Stock
1,584
Factory
1 : $5.78000
Tube
Tube
ActiveBCD1025mA24VDCRotary with ShaftRaised--0.465" (11.80mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6R-162RS
A6R-162RS
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
262
In Stock
1 : $6.14000
Tube
Tube
ActiveHexadecimal1625mA24VDCRotary with ShaftRaised--0.465" (11.80mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6R-102RF
A6R-102RF
SWITCH ROTARY DIP BCD 0.025A 24V
Omron Electronics Inc-EMC Div
2,141
In Stock
1 : $5.26000
Tray
Tray
ActiveBCD1025mA24VDCRotary for ToolFlush, Recessed--0.177" (4.50mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6R-161RF
A6R-161RF
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
391
In Stock
1 : $5.61000
Tube
Tube
ActiveHexadecimal1625mA24VDCRotary for ToolFlush, Recessed--0.177" (4.50mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6R-161RS
A6R-161RS
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
208
In Stock
1 : $6.14000
Tube
Tube
ActiveHexadecimal1625mA24VDCRotary with ShaftRaised--0.465" (11.80mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
A6R-101RS
A6R-101RS
SWITCH ROTARY DIP BCD 0.025A 24V
Omron Electronics Inc-EMC Div
48
In Stock
1 : $5.78000
Tube
Tube
ActiveBCD1025mA24VDCRotary with ShaftRaised--0.465" (11.80mm)Through HolePC Pin0.100" (2.54mm), FullNoSealed-25°C ~ 80°C
Showing
of 8

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.