DIP Switches

Results: 164
Series
WS-DISUWS-DISVWS-DITUWS-DITVWS-ROSVWS-ROTUWS-ROTV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Circuit
BCD ComplementBCDHexadecimal ComplementHexadecimalOctal ComplementOctalSPST
Number of Positions
123456789101216
Current Rating (Amps)
25mA100mA150mA
Voltage Rating
24VDC42VDC
Actuator Type
PianoRotary for ToolRotary with ShaftSlide (Standard)
Actuator Level
Flush, RecessedRaised
Contact Material
-Copper Alloy
Height Above Board
0.098" (2.50mm)0.138" (3.50mm)0.144" (3.66mm)0.146" (3.70mm)0.152" (3.85mm)0.173" (4.40mm)0.189" (4.80mm)0.224" (5.70mm)0.256" (6.50mm)0.268" (6.80mm)0.272" (6.90mm)0.275" (6.99mm)0.378" (9.60mm)0.390" (9.90mm)
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination Style
Gull WingPC Pin
Pitch
0.050" (1.27mm), Half0.100" (2.54mm), Full
Washable
NoYes
Features
-IP67 - Dust Tight, WaterproofTape Seal
Operating Temperature
-60°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
164Results
Applied FiltersRemove All

Showing
of 164
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
418117270901
418117270901
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
5,832
In Stock
1 : $0.94000
Tube
Tube
ActiveSPST125mA24VDCSlide (Standard)Raised-Gold0.189" (4.80mm)Through HolePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
418121270802
418121270802
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,707
In Stock
1 : $1.88000
Cut Tape (CT)
800 : $1.25200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST225mA24VDCSlide (Standard)Raised-Gold0.173" (4.40mm)Surface MountGull Wing0.100" (2.54mm), FullNo--40°C ~ 85°C
418121270804
418121270804
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
6,742
In Stock
1 : $2.45000
Cut Tape (CT)
800 : $1.45600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST425mA24VDCSlide (Standard)Raised-Gold0.173" (4.40mm)Surface MountGull Wing0.100" (2.54mm), FullNo--40°C ~ 85°C
418217270904A
418217270904A
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
4,406
In Stock
1 : $2.83000
Tube
Tube
ActiveSPST425mA24VDCSlide (Standard)RaisedCopper AlloyGold0.390" (9.90mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
416131160801
416131160801
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
9,679
In Stock
1 : $3.31000
Cut Tape (CT)
2,000 : $1.98301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST125mA24VDCSlide (Standard)Flush, Recessed-Gold0.098" (2.50mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-40°C ~ 85°C
416131160803
416131160803
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
4,331
In Stock
1 : $3.41000
Cut Tape (CT)
2,000 : $2.04701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST325mA24VDCSlide (Standard)Flush, Recessed-Gold0.098" (2.50mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-40°C ~ 85°C
416131160805
416131160805
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
5,117
In Stock
1 : $3.63000
Cut Tape (CT)
2,000 : $2.17401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST525mA24VDCSlide (Standard)Flush, Recessed-Gold0.098" (2.50mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-40°C ~ 85°C
418121160808
418121160808
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,520
In Stock
1 : $3.77000
Cut Tape (CT)
800 : $2.50400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST825mA24VDCSlide (Standard)Flush, Recessed-Gold0.138" (3.50mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-40°C ~ 85°C
SH-7050TB
428542320816
SWITCH ROTARY DIP HEX 0.1A 42V
Würth Elektronik
1,849
In Stock
1 : $4.78000
Cut Tape (CT)
1,300 : $3.79002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHexadecimal16100mA42VDCRotary for ToolFlush, Recessed-Gold0.152" (3.85mm)Surface MountGull Wing0.100" (2.54mm), FullYesIP67 - Dust Tight, Waterproof-60°C ~ 125°C
416131160802
416131160802
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
515
In Stock
1 : $5.06000
Cut Tape (CT)
2,000 : $3.79801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST225mA24VDCSlide (Standard)Flush, Recessed-Gold0.098" (2.50mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-40°C ~ 85°C
416131160804
416131160804
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
7,611
In Stock
1 : $5.25000
Cut Tape (CT)
2,000 : $4.01200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST425mA24VDCSlide (Standard)Flush, Recessed-Gold0.098" (2.50mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-40°C ~ 85°C
416131160806
416131160806
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
3,152
In Stock
1 : $6.10000
Cut Tape (CT)
2,000 : $3.90201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST625mA24VDCSlide (Standard)Flush, Recessed-Gold0.098" (2.50mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-40°C ~ 85°C
416131160808
416131160808
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
10,592
In Stock
1 : $6.80000
Cut Tape (CT)
2,000 : $5.19401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST825mA24VDCSlide (Standard)Flush, Recessed-Gold0.098" (2.50mm)Surface MountGull Wing0.050" (1.27mm), HalfYesTape Seal-40°C ~ 85°C
418117270904
418117270904
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,255
In Stock
1 : $1.22000
Tube
Tube
ActiveSPST425mA24VDCSlide (Standard)Raised-Gold0.189" (4.80mm)Through HolePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
418117270902
418117270902
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,010
In Stock
1 : $1.24000
Tube
Tube
ActiveSPST225mA24VDCSlide (Standard)Raised-Gold0.189" (4.80mm)Through HolePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
418117270903
418117270903
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,488
In Stock
1 : $1.33000
Tube
Tube
ActiveSPST325mA24VDCSlide (Standard)Raised-Gold0.189" (4.80mm)Through HolePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
418117270908
418117270908
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,908
In Stock
1 : $2.07000
Tube
Tube
ActiveSPST825mA24VDCSlide (Standard)Raised-Gold0.189" (4.80mm)Through HolePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
418121160801
418121160801
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,840
In Stock
1 : $2.34000
Cut Tape (CT)
800 : $1.55300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST125mA24VDCSlide (Standard)Flush, Recessed-Gold0.138" (3.50mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-40°C ~ 85°C
418121160802
418121160802
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
12,488
In Stock
1 : $2.36000
Cut Tape (CT)
800 : $1.45800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST225mA24VDCSlide (Standard)Flush, Recessed-Gold0.138" (3.50mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-40°C ~ 85°C
418121160803
418121160803
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
1,657
In Stock
1 : $2.53000
Cut Tape (CT)
800 : $1.44000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST325mA24VDCSlide (Standard)Flush, Recessed-Gold0.138" (3.50mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-40°C ~ 85°C
418217270902A
418217270902A
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
6,415
In Stock
1 : $2.69000
Tube
Tube
ActiveSPST225mA24VDCSlide (Standard)RaisedCopper AlloyGold0.390" (9.90mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
418121160804
418121160804
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
3,717
In Stock
1 : $2.71000
Cut Tape (CT)
800 : $1.80401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST425mA24VDCSlide (Standard)Flush, Recessed-Gold0.138" (3.50mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-40°C ~ 85°C
418121270806
418121270806
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
3,322
In Stock
1 : $2.82000
Cut Tape (CT)
800 : $1.68101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST625mA24VDCSlide (Standard)Raised-Gold0.173" (4.40mm)Surface MountGull Wing0.100" (2.54mm), FullNo--40°C ~ 85°C
418121160805
418121160805
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
2,339
In Stock
1 : $2.94000
Cut Tape (CT)
800 : $1.95301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST525mA24VDCSlide (Standard)Flush, Recessed-Gold0.138" (3.50mm)Surface MountGull Wing0.100" (2.54mm), FullYesTape Seal-40°C ~ 85°C
418121270808
418121270808
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
10,000
In Stock
1 : $3.20000
Cut Tape (CT)
800 : $1.87000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST825mA24VDCSlide (Standard)Raised-Gold0.173" (4.40mm)Surface MountGull Wing0.100" (2.54mm), FullNo--40°C ~ 85°C
Showing
of 164

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.