DIP Switches

Results: 181
Manufacturer
C&KKnitter-SwitchNKK SwitchesPTR HartmannTE Connectivity ALCOSWITCH Switches
Series
-*ADPABPADBPDHP 600DHSDSSEDSPFD01FD02RTESBPSBS
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Circuit
BCDBCD ComplementGray CodeHexadecimalHexadecimal ComplementSPST
Number of Positions
123456789101216
Current Rating (Amps)
25mA30mA100mA0.4VA
Voltage Rating
5VDC15VDC20VAC/DC24VDC30VDC50VDC
Actuator Type
PianoRotary for ToolRotary with ShaftSlide (Standard)
Actuator Level
Flush, RecessedRaised
Contact Material
-Beryllium CopperBrassBronzeCopperCopper AlloyPhosphor Bronze
Contact Finish
GoldTin
Height Above Board
0.067" (1.70mm)0.081" (2.05mm)0.083" (2.10mm)0.118" (3.00mm)0.122" (3.10mm)0.126" (3.20mm)0.130" (3.30mm)0.150" (3.80mm)0.157" (4.00mm)0.161" (4.10mm)0.165" (4.20mm)0.168" (4.27mm)
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination Style
Gull WingJ LeadPC Pin
Pitch
0.050" (1.27mm), Half0.100" (2.54mm), Full
Washable
NoYes
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 70°C-25°C ~ 75°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
181Results
Applied FiltersRemove All

Showing
of 181
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
DUAL-IN-LINE SWITCH END-STACKABL
SBP 8102 T
DUAL-IN-LINE SWITCH END-STACKABL
Knitter-Switch
700
In Stock
1 : $1.91000
Cut Tape (CT)
700 : $1.23971
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Piano
Raised
Copper
Gold
0.236" (6.00mm)
Surface Mount, Right Angle
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH END-STACKABL
SBP 8104 T
DUAL-IN-LINE SWITCH END-STACKABL
Knitter-Switch
700
In Stock
1 : $2.26000
Cut Tape (CT)
700 : $1.46650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Piano
Raised
Copper
Gold
0.236" (6.00mm)
Surface Mount, Right Angle
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH, HALF-PITCH-
DHS 904
DUAL-IN-LINE SWITCH, HALF-PITCH-
Knitter-Switch
2,000
In Stock
1 : $3.32000
Cut Tape (CT)
2,000 : $1.92154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.083" (2.10mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-40°C ~ 105°C
DUAL-IN-LINE SWITCH, BOX-TYPE, R
DSS 202 N
DUAL-IN-LINE SWITCH, BOX-TYPE, R
Knitter-Switch
1,008
In Stock
1 : $3.43000
Tube
Tube
Active
SPST
2
100mA
50VDC
Slide (Standard)
Raised
Phosphor Bronze
Gold
0.280" (7.10mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
MICROMINIATURE ROTARY CODED SWIT
SMR 13016 T
MICROMINIATURE ROTARY CODED SWIT
Knitter-Switch
1,000
In Stock
1 : $5.20000
Cut Tape (CT)
1,000 : $2.71125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hexadecimal
16
100mA
5VDC
Rotary for Tool
Flush, Recessed
Phosphor Bronze
Gold
0.122" (3.10mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-25°C ~ 75°C
ROTARY CODED SWITCH, SMT, HEXADE
SMR 8016-1
ROTARY CODED SWITCH, SMT, HEXADE
Knitter-Switch
400
In Stock
1 : $8.32000
Box
Box
Active
Hexadecimal
16
30mA
15VDC
Rotary with Shaft
Raised
Phosphor Bronze
Gold
0.157" (4.00mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
-
-25°C ~ 85°C
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
DBP 2102 N
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.41000
Tube
Tube
Active
SPST
2
25mA
24VDC
Piano
Raised
-
Gold
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, IC-
SBS 9002 JTK
DUAL-IN-LINE SWITCH FOR SMT, IC-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.65000
Cut Tape (CT)
1,100 : $1.01536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Brass
Tin
0.126" (3.20mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
DBP 2104 N
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.67000
Tube
Tube
Active
SPST
4
25mA
24VDC
Piano
Raised
-
Gold
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH END-STACKABL
SBP 8002 T
DUAL-IN-LINE SWITCH END-STACKABL
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.67000
Cut Tape (CT)
700 : $1.10757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Piano
Raised
Copper
Gold
0.236" (6.00mm)
Surface Mount, Right Angle
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
DBP 2105 N
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.70000
Tube
Tube
Active
SPST
5
25mA
24VDC
Piano
Raised
-
Gold
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
DBP 2004 N
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.70000
Tube
Tube
Active
SPST
4
25mA
24VDC
Piano
Raised
-
Gold
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, IC-
SBS 9003 JTK
DUAL-IN-LINE SWITCH FOR SMT, IC-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.77000
Cut Tape (CT)
1,100 : $1.06389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Brass
Tin
0.126" (3.20mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, IC-
SBS 9004 JTK
DUAL-IN-LINE SWITCH FOR SMT, IC-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.82000
Cut Tape (CT)
1,100 : $1.09189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Brass
Tin
0.126" (3.20mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
DBP 2106 N
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $1.89000
Tube
Tube
Active
SPST
6
25mA
24VDC
Piano
Raised
Copper Alloy
Gold
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, IC-
SBS 9005 JTK
DUAL-IN-LINE SWITCH FOR SMT, IC-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.03000
Cut Tape (CT)
1,100 : $1.21788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
5
25mA
24VDC
Slide (Standard)
Flush, Recessed
Brass
Tin
0.126" (3.20mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, IC-
SBS 9006 JTK
DUAL-IN-LINE SWITCH FOR SMT, IC-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.15000
Cut Tape (CT)
1,100 : $1.28787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Brass
Tin
0.126" (3.20mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, PIA
SBP 61002 T
DUAL-IN-LINE SWITCH FOR SMT, PIA
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.17000
Cut Tape (CT)
550 : $1.40602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
DBP 2007 N
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.22000
Tube
Tube
Active
SPST
7
25mA
24VDC
Piano
Raised
-
Gold
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH END-STACKABL
SBP 8004 T
DUAL-IN-LINE SWITCH END-STACKABL
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.26000
Cut Tape (CT)
700 : $1.46650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Piano
Raised
Copper
Gold
0.236" (6.00mm)
Surface Mount, Right Angle
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, IC-
SBS 9007 JTK
DUAL-IN-LINE SWITCH FOR SMT, IC-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.29000
Cut Tape (CT)
1,100 : $1.37186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
7
25mA
24VDC
Slide (Standard)
Flush, Recessed
Brass
Tin
0.126" (3.20mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH, HALF-PITCH-
DHS 602
DUAL-IN-LINE SWITCH, HALF-PITCH-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.31000
Cut Tape (CT)
2,000 : $1.38586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.067" (1.70mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-40°C ~ 85°C
DUAL-IN-LINE SWITCH FOR SMT, IC-
SBS 9008 JTK
DUAL-IN-LINE SWITCH FOR SMT, IC-
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.36000
Cut Tape (CT)
1,100 : $1.41385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Brass
Tin
0.126" (3.20mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
DBP 2008 N
DUAL-IN-LINE-SWITCH, PIANO-TYPE,
Knitter-Switch
0
In Stock
Check Lead Time
1 : $2.38000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Phosphor Bronze
Gold
0.406" (10.30mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
P36SMJ 101TR
P36SMJ 101TR
SWITCH ROTARY DIP BCD 10POS ARR
PTR Hartmann
0
In Stock
Check Lead Time
1,300 : $2.39512
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 181

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.