DIP Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,189 In Stock | 1 : $4.91000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SP4T | 4 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.275" (6.99mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
348 In Stock | 1 : $5.80000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SP4T | 4 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
360 In Stock | 1 : $5.85000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SP4T | 4 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.394" (10.00mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $4.56000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | SP4T | 4 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.394" (10.00mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.81580 Tray | Tariff may apply if shipping to the United States | Tray | Active | SP4T | 4 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.394" (10.00mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.81580 Tray | Tariff may apply if shipping to the United States | Tray | Active | SP4T | 4 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.275" (6.99mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $4.26140 Tray | Tariff may apply if shipping to the United States | Tray | Active | SP4T | 4 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $4.26140 Tray | Tariff may apply if shipping to the United States | Tray | Active | SP4T | 4 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.394" (10.00mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C |