DIP Switches

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
S-4010TA
S-4010TA
SWITCH ROTARY DIP BCD 0.1A 2.4V
Nidec Components Corporation
2,672
In Stock
1 : $4.92000
Cut Tape (CT)
500 : $2.76360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
BCD
10
100mA
2.4VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.102" (2.60mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
-
-25°C ~ 70°C
S-4010TB
S-4010TB
SWITCH ROTARY DIP BCD 0.1A 2.4V
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $3.09000
Cut Tape (CT)
500 : $2.82790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
BCD
10
100mA
2.4VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.102" (2.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-25°C ~ 70°C
SWITCH ROTARY DIP BCD 0.1A 2.4V
S-4010A
SWITCH ROTARY DIP BCD 0.1A 2.4V
Nidec Components Corporation
0
In Stock
Check Lead Time
200 : $4.26625
Bulk
Bulk
Active
BCD
10
100mA
2.4VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.102" (2.60mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
No
-
-25°C ~ 70°C
SWITCH ROTARY DIP BCD 0.1A 2.4V
S-4010B
SWITCH ROTARY DIP BCD 0.1A 2.4V
Nidec Components Corporation
0
In Stock
Check Lead Time
200 : $4.26625
Bulk
Bulk
Active
BCD
10
100mA
2.4VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.102" (2.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-25°C ~ 70°C
Showing
of 4

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.