DIP Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
cs-7-14tb
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
17,633
In Stock
1 : $2.45000
Cut Tape (CT)
500 : $1.49342
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.148" (3.75mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
cs-7-14tb
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
100 : $2.31360
Tube
Tariff may apply if shipping to the United States
Tube
Active
SP4T
4
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.148" (3.75mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.