DIP Switches

Results: 22
Packaging
BagBoxTrayTube
Product Status
ActiveObsolete
Circuit
-SPST
Number of Positions
2345678910
Current Rating (Amps)
30mA-
Voltage Rating
30VDC-
Actuator Type
-Slide (Standard)
Actuator Level
-Flush, RecessedRaised
Contact Finish
-Gold
Height Above Board
0.173" (4.40mm)0.213" (5.40mm)-
Mounting Type
-Through Hole
Termination Style
-PC Pin
Pitch
0.100" (2.54mm), Full-
Washable
-NoYes
Features
-IP64 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Search Entry
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6D-8100
A6D-8100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
351
In Stock
1,334
Factory
1 : $4.40000
Tube
Tube
ActiveSPST830mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-3100
A6D-3100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
268
In Stock
1 : $3.63000
Tube
Tube
ActiveSPST330mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-4100
A6D-4100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
1,231
In Stock
2,107
Factory
1 : $3.74000
Tube
Tube
ActiveSPST430mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-2103
A6D-2103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
876
In Stock
1 : $3.95000
Tube
Tube
ActiveSPST230mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-4103
A6D-4103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
212
In Stock
1,376
Factory
1 : $3.95000
Tube
Tube
ActiveSPST430mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-6100
A6D-6100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
209
In Stock
1 : $4.17000
Tube
Tube
ActiveSPST630mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-6103
A6D-6103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
134
In Stock
1 : $4.48000
Tube
Tube
ActiveSPST630mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-8103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
482
In Stock
1 : $4.87000
Tube
Tube
ActiveSPST830mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-7100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
129
In Stock
1 : $6.27000
Tube
Tube
ActiveSPST730mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
SWITCH SLIDE DIP 0.03A 30V
A6D 0146F
SWITCH SLIDE DIP 0.03A 30V
Omron Electronics Inc-EMC Div
118
Marketplace
26 : $3.93000
Box
Box
Active--30mA30VDCSlide (Standard)----Through HolePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6D-2100
A6D-2100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $3.51000
Tube
Tube
ActiveSPST230mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-3103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $3.95000
Tube
Tube
ActiveSPST330mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-9103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
2
In Stock
1 : $6.88000
Tube
Tube
ActiveSPST930mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-3100
A6D-5100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
35 : $3.51629
Tube
Tube
ActiveSPST530mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-4103
A6D5103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
35 : $3.95229
Tube
Tube
ActiveSPST530mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-7103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
26 : $4.14500
Tube
Tube
ActiveSPST730mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-0100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
19 : $5.99158
Tube
Tube
ActiveSPST1030mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-0103
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
19 : $5.99158
Tray
Tray
ActiveSPST1030mA30VDCSlide (Standard)Raised-Gold0.213" (5.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-9100
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
20 : $6.49800
Tube
Tube
ActiveSPST930mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6D-8103
A6D-6101
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
Bag
ObsoleteSPST630mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
A6D-8103
A6D-8101
SWITCH SLIDE DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Obsolete
Bag
ObsoleteSPST830mA30VDCSlide (Standard)Flush, Recessed-Gold0.173" (4.40mm)Through HolePC Pin0.100" (2.54mm), FullNo--20°C ~ 70°C
0
In Stock
Active
Tube
Active---------------
Showing
of 22

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.