DIP Switches

Results: 6
Packaging
BoxBulkTrayTube
Circuit
-SPST
Number of Positions
246810
Current Rating (Amps)
30mA-
Voltage Rating
30VDC-
Actuator Type
-Piano
Actuator Level
-Raised
Contact Finish
-Gold
Height Above Board
0.292" (7.41mm)-
Mounting Type
-Through Hole, Right Angle
Termination Style
-PC Pin
Pitch
0.100" (2.54mm), Full-
Washable
-Yes
Features
-IP64 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6DR-4100
A6DR-4100
SWITCH PIANO DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
498
In Stock
1 : $5.17000
Tube
Tube
ActiveSPST430mA30VDCPianoRaised-Gold0.292" (7.41mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6DR-2100
A6DR-2100
SWITCH PIANO DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
74
In Stock
1 : $5.11000
Bulk
Bulk
ActiveSPST230mA30VDCPianoRaised-Gold0.292" (7.41mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6DR-6100
A6DR-6100
SWITCH PIANO DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
70
In Stock
1 : $5.88000
Tube
Tube
ActiveSPST630mA30VDCPianoRaised-Gold0.292" (7.41mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6DR-0100
A6DR-0100
SWITCH PIANO DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
50
In Stock
1 : $8.67000
Tray
Tray
ActiveSPST1030mA30VDCPianoRaised-Gold0.292" (7.41mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6DR-8100
A6DR-8100
SWITCH PIANO DIP SPST 0.03A 30V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $6.67000
Tube
Tube
ActiveSPST830mA30VDCPianoRaised-Gold0.292" (7.41mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
0
In Stock
Check Lead Time
50 : $7.81360
Box
Box
Active---------------
Showing
of 6

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.