DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,784 In Stock | 1 : $3.93000 Bulk | Bulk | Active | SP6T | 6 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.275" (6.99mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
7,583 In Stock | 1 : $4.59000 Bulk | Bulk | Active | SP6T | 6 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
3,511 In Stock | 1 : $4.59000 Bulk | Bulk | Active | SP5T | 5 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
1,772 In Stock | 1 : $3.93000 Bulk | Bulk | Active | SP5T | 5 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.275" (6.99mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
3,611 In Stock | 1 : $4.00000 Bulk | Bulk | Active | DP3T | 3 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.275" (6.99mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
999 In Stock | 1 : $5.56000 Bulk | Bulk | Active | DP3T | 3 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $2.85920 Bulk | Bulk | Active | SP6T | 6 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.275" (6.99mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.09540 Tray | Tray | Active | SP6T | 6 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.09540 Tray | Tray | Active | SP5T | 5 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | - | - | 0.276" (7.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.09540 Tray | Tray | Active | SP6T | 6 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.44660 Bulk | Bulk | Active | SP6T | 6 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.58400 Tray | Tray | Active | SP6T | 6 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.276" (7.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.58400 Tray | Tray | Active | SP5T | 5 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.276" (7.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.58400 Tray | Tray | Active | SP6T | 6 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.276" (7.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $3.88140 Tray | Tray | Active | DP3T | 3 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 50 : $4.19500 Tray | Tray | Active | DP3T | 3 | 100mA | 5VDC | Rotary with Shaft | Raised | Copper Alloy | Gold | 0.535" (13.59mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -25°C ~ 70°C |