DIP Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
470 In Stock | 1 : $2.42000 Tube | - | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1,285 In Stock | 1 : $2.55000 Tube | - | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
47 In Stock | 1 : $3.84000 Tube | - | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
99 In Stock | 1 : $2.45000 Tube | - | Tube | Active | SPST | 3 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
35 In Stock | 1 : $4.81000 Tube | - | Tube | Active | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $3.35000 Tube | - | Tube | Active | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.390" (9.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 85 : $1.13400 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 32 : $1.19219 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 47 : $1.19234 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 4 | 25mA | 24VDC | Piano | Raised | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 32 : $1.52344 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 6 | 25mA | 24VDC | Piano | Raised | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 85 : $1.68000 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 2 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 61 : $1.76393 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 3 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 32 : $1.78188 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 6 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 20 : $1.85450 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 20 : $1.85450 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 10 | 25mA | 24VDC | Piano | Raised | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 47 : $1.93489 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 4 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 16 : $2.05375 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 12 | 25mA | 24VDC | Piano | Raised | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 16 : $2.11938 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 12 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 38 : $2.31737 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 5 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 16 : $2.31813 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 12 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 20 : $2.59200 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 10 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | - | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 32 : $2.81250 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 6 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 28 : $2.97000 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 7 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 20 : $3.17250 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 10 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock | 16 : $3.28500 Tube | Tariff may apply if shipping to the United States | Tube | Obsolete | SPST | 12 | 25mA | 24VDC | Piano | Flush, Recessed | - | Gold | 0.272" (6.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |