DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,623 In Stock | 1 : $2.67000 Cut Tape (CT) 700 : $1.16791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BCD | 10 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Beryllium Copper | Gold | 0.225" (5.72mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
6,770 In Stock | 1 : $2.85000 Cut Tape (CT) 700 : $1.55234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Beryllium Copper | Gold | 0.225" (5.72mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
3,531 In Stock | 1 : $2.78000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.470" (11.94mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
1,028 In Stock | 1 : $2.85000 Tube | Tube | Active | BCD | 10 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Beryllium Copper | Gold | 0.225" (5.72mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
96 In Stock | 1 : $2.86000 Cut Tape (CT) 350 : $1.66797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.470" (11.94mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,350 : $1.46315 Tape & Reel (TR) | Tape & Reel (TR) | Active | BCD | 10 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.370" (9.40mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,350 : $1.46315 Tape & Reel (TR) | Tape & Reel (TR) | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.370" (9.40mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,008 : $1.50566 Tube | Tube | Active | BCD | 10 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.470" (11.94mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,008 : $1.50566 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary for Tool | Flush, Recessed | Beryllium Copper | Gold | 0.225" (5.72mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,008 : $1.50566 Tube | Tube | Active | BCD | 10 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.370" (9.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,008 : $1.50566 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.370" (9.40mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $2.86000 Cut Tape (CT) 1,050 : $1.49967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BCD | 10 | 100mA | 50VDC | Rotary with Shaft | Raised | Beryllium Copper | Gold | 0.470" (11.94mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C |