DIP Switches

Results: 2
Circuit
BCDHexadecimal
Number of Positions
1016
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6CV-16R
A6CV-16R
SWITCH ROTARY DIP HEX 0.1A 30V
Omron Electronics Inc-EMC Div
5,440
In Stock
4,000
Factory
1 : $8.13000
Bulk
Bulk
ActiveHexadecimal16100mA30VDCRotary for ToolFlush, Recessed--0.358" (9.10mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
A6CV-10R
A6CV-10R
SWITCH ROTARY DIP BCD 0.1A 30V
Omron Electronics Inc-EMC Div
960
In Stock
6,900
Factory
1 : $7.70000
Bulk
Bulk
ActiveBCD10100mA30VDCRotary for ToolFlush, Recessed--0.358" (9.10mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullNoIP64 - Dust Tight, Water Resistant-20°C ~ 70°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.