DIP Switches

Results: 487
Stocking Options
Environmental Options
Media
Marketplace Product
487Results
Search Entry

Showing
of 487
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
A6TN-1104
A6TN-1104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
2,811
In Stock
1 : $1.18000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
-
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6SN-1104
A6SN-1104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
2,928
In Stock
1 : $1.68000
Tube
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
-
0.214" (5.45mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6S-4102-PH
A6S-4102-PH
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
300
In Stock
1 : $1.80000
Cut Tape (CT)
900 : $1.17600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-20°C ~ 70°C
A6SN Series
A6SN-2101-P
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
3,034
In Stock
1 : $1.81000
Cut Tape (CT)
750 : $1.06820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.175" (4.45mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
A6H-8101
A6H-8102-PM
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
5,352
In Stock
1 : $2.15000
Cut Tape (CT)
500 : $1.39160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 70°C
A6S-4102-H
A6S-4102-H
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
0
In Stock
3,658
Marketplace
Check Lead Time
1 : $2.54000
Tube
55 : $1.29000
Box
Tube
Box
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-20°C ~ 70°C
A6H-4102-P
A6H-4102-P
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
56,079
In Stock
1 : $2.65000
Cut Tape (CT)
4,000 : $1.45100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 70°C
A6S-8102-xx
A6S-8102-PH
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
883
In Stock
1 : $2.81000
Cut Tape (CT)
900 : $1.55820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.146" (3.70mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-20°C ~ 70°C
A6H-4101
A6H-4101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
20,839
In Stock
1 : $3.00000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-20°C ~ 70°C
A6H-4102
A6H-4102
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
6,631
In Stock
1 : $3.13000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-20°C ~ 70°C
A6H-6101
A6H-6101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
21,100
In Stock
1 : $3.29000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-20°C ~ 70°C
A6H-8101
A6H-8101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
4,478
In Stock
1 : $3.36000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-20°C ~ 70°C
A6H-4101
A6H-4101-P
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
13,319
In Stock
1 : $3.66000
Cut Tape (CT)
4,000 : $1.68614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-20°C ~ 70°C
A6RS RF-P Series
A6RS-161RF-P
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
2,148
In Stock
2,250
Factory
1 : $3.83000
Cut Tape (CT)
750 : $2.36181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hexadecimal
16
25mA
24VDC
Rotary for Tool
Flush, Recessed
-
-
0.185" (4.70mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-25°C ~ 80°C
A6R-102RS
A6R-102RS
SWITCH ROTARY DIP BCD 0.025A 24V
Omron Electronics Inc-EMC Div
2,640
In Stock
1 : $3.91000
Tube
Tube
Active
BCD
10
25mA
24VDC
Rotary with Shaft
Raised
-
-
0.465" (11.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Sealed
-25°C ~ 80°C
A6RV-102RF
A6RV-102RF
SWITCH ROTARY DIP BCD 0.025A 24V
Omron Electronics Inc-EMC Div
758
In Stock
768
Factory
1 : $5.61000
Tube
Tube
Active
BCD
10
25mA
24VDC
Rotary for Tool
Flush, Recessed
-
-
0.390" (9.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
Sealed
-25°C ~ 80°C
A6C-16R(N)
A6C-16R(N)
SWITCH ROTARY DIP HEX 0.1A 30V
Omron Electronics Inc-EMC Div
8,904
In Stock
1 : $6.44000
Bulk
Bulk
Active
Hexadecimal
16
100mA
30VDC
Rotary for Tool
Flush, Recessed
-
-
0.177" (4.50mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
IP64 - Dust Tight, Water Resistant
-20°C ~ 70°C
A6KS-164RS
A6KS-164RS
SWITCH ROTARY DIP HEX 0.025A 24V
Omron Electronics Inc-EMC Div
189
In Stock
1 : $10.48000
Tube
Tube
Active
Hexadecimal
16
25mA
24VDC
Rotary with Shaft
Raised
-
Gold
0.236" (6.00mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
No
-
-30°C ~ 80°C
A6FR-4101
A6FR-4101
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,336
In Stock
1 : $1.11000
Tube
Tube
Active
SPST
4
25mA
24VDC
Piano
Flush, Recessed
-
-
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
A6FR-3104
A6FR-3104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,989
In Stock
1 : $1.31000
Tube
Tube
Active
SPST
3
25mA
24VDC
Piano
Raised
-
-
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
A6FR-5104
A6FR-5104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
200
In Stock
1 : $1.39000
Tube
Tube
Active
SPST
5
25mA
24VDC
Piano
Raised
-
-
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
A6T-1104
A6T-1104
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
5,750
In Stock
1 : $1.42000
Tray
Tray
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
-
0.165" (4.20mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
A6S-2104-H
A6S-2104-H
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
4,041
In Stock
1,368
Factory
1 : $1.43000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.173" (4.40mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
A6T-1104
A6T-1101
SWITCH SLIDE DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,692
In Stock
1 : $1.47000
Tray
Tray
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
-
0.142" (3.60mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
A6FR-6104
A6FR-6104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
650
In Stock
1 : $1.48000
Tube
Tube
Active
SPST
6
25mA
24VDC
Piano
Raised
-
-
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
Showing
of 487

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.