DIP Switches

Results: 2
Manufacturer
CTS ElectrocomponentsTE Connectivity ALCOSWITCH Switches
Series
218GDH
Number of Positions
48
Contact Material
Beryllium CopperCopper Alloy
Height Above Board
0.091" (2.30mm)0.104" (2.65mm)
Features
Epoxy Sealed Terminals, Tape SealTape Seal
Operating Temperature
-55°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
218-8LPST
218-8LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
3,254
In Stock
1 : $1.55000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
GDH04S, GDH04S04
1571983-4
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
140,276
In Stock
1 : $1.68000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-30°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.