DIP Switches

Results: 8,314
Manufacturer
APEM Inc.Bourns Inc.C&KCIT Relay and SwitchCTS ElectrocomponentsCUI DevicesE-SwitchGC ElectronicsGrayhill Inc.Knitter-SwitchNidec Components CorporationNKK SwitchesOmron Automation and SafetyOmron Electronics Inc-EMC Div
Series
-*193194195204206206RA208208RA209210
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Circuit
3PST4PST4PST-2NO/2NC10PST-BCD ComplementBCD with ComplementBCDDP3TDPDTDPSTDPST-NO/NC
Number of Positions
1234567891011121416
Current Rating (Amps)
10mA25mA30mA50mA60mA100mA125mA150mA200mA0.4VA-
Voltage Rating
2.4VDC5VDC6VDC15VDC16VAC/DC16VDC20VAC/DC20VDC24VDC25VDC28VDC30VDC42VAC42VDC
Actuator Type
-Breakable (Shunt)PianoRockerRotary for ToolRotary with KnobRotary with ShaftSlide (Standard)StandardToggle
Actuator Level
-FlushFlush, RecessedRaised
Contact Material
-Beryllium CopperBrassBronzeCopper AlloyCopperGlass Fabric Epoxy ResinPhosphor BronzeStainless Steel
Contact Finish
-Gold AlloyGoldSilverTin
Height Above Board
0.053" (1.35mm)0.057" (1.45mm)0.059" (1.50mm)0.061" (1.55mm)0.062" (1.57mm)0.063" (1.60mm)0.064" (1.63mm)0.067" (1.70mm)0.079" (2.00mm)0.087" (2.20mm)0.091" (2.30mm)0.093" (2.35mm)
Mounting Type
-Panel MountPanel Mount, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, ReverseThrough Hole, Right Angle
Termination Style
-Gull WingJ LeadPC Pin
Pitch
0.039" (1.00mm)0.042" (1.08mm)0.050" (1.27mm), Half0.051" (1.30mm)0.083" (2.10mm)0.100" (2.54mm)0.100" (2.54mm), Full-
Washable
-NoYes
Features
-Epoxy Sealed TerminalsEpoxy Sealed Terminals, Tape SealIP64 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofPosition Identification LinePosition Identification Line, Tape SealProcess SealedSealed - Flux ProtectionSealedTape Seal
Operating Temperature
-60°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-50°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 60°C-30°C ~ 80°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
8,314Results

Showing
of 8,314
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
DS01-254-L-01BE
DS01-254-L-01BE
SWITCH SLIDE DIP SPST 0.025A 24V
CUI Devices
3,291
In Stock
1 : $0.42000
Tube
Tube
ActiveSPST125mA24VDCSlide (Standard)RaisedCopper AlloyGold0.264" (6.70mm)Through HolePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
210-4MS
210-4MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
23,536
In Stock
1 : $0.50000
Tube
Tube
ActiveSPST4100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.190" (4.83mm)Through HolePC Pin0.100" (2.54mm), FullNoEpoxy Sealed Terminals-40°C ~ 85°C
219-2LPST
219-2LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
79,097
In Stock
1 : $0.56000
Tube
Tube
ActiveSPST2100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.160" (4.06mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-2MST
219-2MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
31,238
In Stock
1 : $0.56000
Tube
Tube
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
208-4
208-4
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
16,602
In Stock
1 : $0.60000
Tube
Tube
ActiveSPST450mA24VDCSlide (Standard)Raised-Tin0.334" (8.48mm)Through HolePC Pin0.100" (2.54mm), FullNo--55°C ~ 85°C
219-2MST
219-2MSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
57,438
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.37386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST2100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-2LPST
219-2LPSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
36,456
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.37480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST2100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.160" (4.06mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-3LPST
219-3LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
21,305
In Stock
1 : $0.65000
Tube
Tube
ActiveSPST3100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.160" (4.06mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-3MST
219-3MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
5,858
In Stock
1 : $0.65000
Tube
Tube
ActiveSPST3100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
208-5
208-5
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
17,315
In Stock
1 : $0.67000
Tube
Tube
ActiveSPST550mA24VDCSlide (Standard)Raised-Tin0.334" (8.48mm)Through HolePC Pin0.100" (2.54mm), FullNo--55°C ~ 85°C
219-4MST
219-4MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
26,595
In Stock
1 : $0.68000
Tube
Tube
ActiveSPST4100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-4LPST
219-4LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
13,047
In Stock
1 : $0.70000
Tube
Tube
ActiveSPST4100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.160" (4.06mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-3LPST
219-3LPSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
13,318
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.43161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST3100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.160" (4.06mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-3MST
219-3MSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
8,635
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.43611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST3100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-5MST
219-5MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
30,550
In Stock
1 : $0.73000
Tube
Tube
ActiveSPST5100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
208-8
208-8
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
18,066
In Stock
1 : $0.73000
Tube
Tube
ActiveSPST850mA24VDCSlide (Standard)Raised-Tin0.334" (8.48mm)Through HolePC Pin0.100" (2.54mm), FullNo--55°C ~ 85°C
219-4MST
219-4MSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
17,039
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.46330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST4100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
219-4LPST
219-4LPSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
14,882
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.47622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST4100mA20VDCSlide (Standard)Flush, RecessedBeryllium CopperGold0.160" (4.06mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
195-4MST
195-4MST
SWITCH PIANO DIP SPST 0.05A 24V
CTS Electrocomponents
3,898
In Stock
1 : $0.78000
Tube
Tube
ActiveSPST450mA24VDCPianoRaised-Tin0.311" (7.90mm)Through Hole, Right AnglePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-40°C ~ 85°C
206-4, 206-4ST
206-4
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
2,439
In Stock
1 : $0.79000
Tube
Tube
ActiveSPST450mA24VDCSlide (Standard)Raised-Gold0.334" (8.48mm)Through HolePC Pin0.100" (2.54mm), FullNo--55°C ~ 85°C
219-6MST
219-6MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
22,618
In Stock
1 : $0.82000
Tube
Tube
ActiveSPST6100mA20VDCSlide (Standard)RaisedBeryllium CopperGold0.170" (4.33mm)Surface MountGull Wing0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
206-2ST
206-2ST
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
6,000
In Stock
1 : $0.83000
Tube
Tube
ActiveSPST250mA24VDCSlide (Standard)Raised-Gold0.334" (8.48mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
206-4ST
206-4ST
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
12,975
In Stock
1 : $0.88000
Tube
Tube
ActiveSPST450mA24VDCSlide (Standard)Raised-Gold0.334" (8.48mm)Through HolePC Pin0.100" (2.54mm), FullYesEpoxy Sealed Terminals, Tape Seal-55°C ~ 85°C
CFS-0102MB
CFS-0101TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
6,228
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.56661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST1100mA6VDCSlide (Standard)Flush, RecessedCopper AlloyGold0.146" (3.70mm)Surface MountGull Wing0.100" (2.54mm), FullNo--40°C ~ 85°C
418117270901
418117270901
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
5,657
In Stock
1 : $0.94000
Tube
Tube
ActiveSPST125mA24VDCSlide (Standard)Raised-Gold0.189" (4.80mm)Through HolePC Pin0.100" (2.54mm), FullNo--40°C ~ 85°C
Showing
of 8,314

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.