DIP Switches

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
CS-4-12xTA
CS-4-12XTA
SWITCH ROTARY DIP SPDT 0.1A 16V
Nidec Components Corporation
9,828
In Stock
1 : $1.24000
Cut Tape (CT)
500 : $1.16294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2
100mA
16VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
J Lead
-
Yes
-
-25°C ~ 70°C
CHS-01TA
CHS-01TA
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
32,490
In Stock
1 : $1.35000
Cut Tape (CT)
1,000 : $0.71603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
J Lead
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
CAS-120TA
CAS-120TA
SWITCH SLIDE SPDT 100MA 6V
Nidec Components Corporation
31,648
In Stock
1 : $1.57000
Cut Tape (CT)
1,000 : $0.83234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
-
100mA
-
Flush
-
Copper Alloy
Gold
-
Surface Mount
J Lead
-
-
Tape Seal
-40°C ~ 85°C
204-121ST
204-121ST
SWITCH SLIDE DIP SPDT 0.05A 24V
CTS Electrocomponents
1,690
In Stock
1 : $1.65000
Tube
Tube
Active
SPDT
1
50mA
24VDC
Slide (Standard)
Raised
-
Gold
0.394" (10.00mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
CS-4-13NTB
CS-4-13NTB
SWITCH ROTARY DIP SP3T 0.1A 16V
Nidec Components Corporation
593
In Stock
1 : $2.45000
Cut Tape (CT)
500 : $1.38538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
3
100mA
16VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.051" (1.30mm)
Yes
-
-25°C ~ 70°C
cs-7-14tb
CS-7-14TB
SWITCH ROTARY DIP SP4T 0.1A 5V
Nidec Components Corporation
18,795
In Stock
1 : $2.61000
Cut Tape (CT)
500 : $1.47320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4
100mA
5VDC
Rotary for Tool
Flush, Recessed
Copper Alloy
Gold
0.148" (3.75mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-40°C ~ 85°C
219-3LPST
219-3LPSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
6,563
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.44399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
78H01RAT
78H01ST
SWITCH SLIDE DIP 4PST 0.15A 30V
Grayhill Inc.
110
In Stock
1 : $5.46000
Tube
Tube
Active
4PST
1
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
78HF01GWRT
78HJ04GWT
SWITCH SLIDE DIP SPDT 0.15A 30V
Grayhill Inc.
25
In Stock
1 : $9.72000
Tube
Tube
Active
SPDT
4
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.327" (8.30mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 9

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.