DIP Switches

Results: 8,451
Stocking Options
Environmental Options
Media
Exclude
8,451Results

Showing
of 8,451
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
DS01-254-L-01BE
DS01-254-L-01BE
SWITCH SLIDE DIP SPST 0.025A 24V
Same Sky (Formerly CUI Devices)
14,935
In Stock
1 : $0.42000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.264" (6.70mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
210-2MS
210-2MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
15,475
In Stock
1 : $0.47000
Tube
-
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-2MS
209-2MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
34,098
In Stock
1 : $0.54000
Tube
-
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
219-2LPST
219-2LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
31,420
In Stock
1 : $0.58000
Tube
-
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
210-4MS
210-4MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
19,472
In Stock
1 : $0.59000
Tube
-
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
195-2MST
195-2MST
SWITCH PIANO DIP SPST 0.05A 24V
CTS Electrocomponents
68,618
In Stock
1 : $0.64000
Tube
-
Tube
Active
SPST
2
50mA
24VDC
Piano
Raised
-
Tin
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
219-2MST
219-2MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
25,480
In Stock
1 : $0.67000
Tube
-
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-2MST
219-2MSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
26,797
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.41332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
1,927
In Stock
1 : $0.71000
Tube
Tariff may apply if shipping to the United States
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.167" (4.25mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
219-2LPST
219-2LPSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
18,466
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.42577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
208-4
208-4
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
18,795
In Stock
1 : $0.73000
Tube
-
Tube
Active
SPST
4
50mA
24VDC
Slide (Standard)
Raised
-
Tin
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-55°C ~ 85°C
219-3LPST
219-3LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
16,767
In Stock
1 : $0.73000
Tube
-
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-2LPSTF
219-2LPSTRF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
18,394
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.43254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-4MST
219-4MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
22,143
In Stock
1 : $0.81000
Tube
-
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-3MST
219-3MSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
7,671
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.47467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-4LPST
219-4LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
7,500
In Stock
1 : $0.81000
Tube
-
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-3LPST
219-3LPSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
3,990
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.49181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
418117270901
418117270901
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
8,053
In Stock
1 : $0.85000
Tube
-
Tube
Active
SPST
1
25mA
24VDC
Slide (Standard)
Raised
-
Gold
0.189" (4.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
219-5MST
219-5MST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
14,215
In Stock
1 : $0.87000
Tube
-
Tube
Active
SPST
5
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
219-4MST
219-4MSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
41,268
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.51382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.170" (4.33mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
208-8
208-8
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
7,656
In Stock
1 : $0.89000
Tube
-
Tube
Active
SPST
8
50mA
24VDC
Slide (Standard)
Raised
-
Tin
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-55°C ~ 85°C
195-4MST
195-4MST
SWITCH PIANO DIP SPST 0.05A 24V
CTS Electrocomponents
13,973
In Stock
1 : $0.92000
Tube
-
Tube
Active
SPST
4
50mA
24VDC
Piano
Raised
-
Tin
0.311" (7.90mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
219-4LPST
219-4LPSTR
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
4,754
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.52304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.160" (4.06mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
206-2ST
206-2ST
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
9,452
In Stock
1 : $0.96000
Tube
-
Tube
Active
SPST
2
50mA
24VDC
Slide (Standard)
Raised
-
Gold
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
206-8, 206-8ST
206-8
SWITCH SLIDE DIP SPST 0.05A 24V
CTS Electrocomponents
8,736
In Stock
1 : $0.97000
Tube
-
Tube
Active
SPST
8
50mA
24VDC
Slide (Standard)
Raised
-
Gold
0.334" (8.48mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-55°C ~ 85°C
Showing
of 8,451

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.