DIP Switches

Results: 2
Manufacturer
C&KCTS Electrocomponents
Series
204RTF
Circuit
DPSTHexadecimal
Number of Positions
216
Current Rating (Amps)
50mA100mA
Voltage Rating
5VDC24VDC
Actuator Type
Rotary for ToolSlide (Standard)
Actuator Level
Flush, RecessedRaised
Contact Material
-Phosphor Bronze
Height Above Board
0.118" (3.00mm)0.394" (10.00mm)
Termination Style
Gull WingJ Lead
Washable
NoYes
Features
-Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
204-212ST
204-212ST
SWITCH SLIDE DIP DPST 0.05A 24V
CTS Electrocomponents
2,336
In Stock
1 : $1.39000
Tube
Tube
Active
DPST
2
50mA
24VDC
Slide (Standard)
Raised
-
Gold
0.394" (10.00mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
RTF16R2J
RTF16R2J
SWITCH ROTARY DIP HEX 0.1A 5V
C&K
950
In Stock
1 : $4.60000
Tube
Tube
Active
Hexadecimal
16
100mA
5VDC
Rotary for Tool
Flush, Recessed
Phosphor Bronze
Gold
0.118" (3.00mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.