DIP Switches

Results: 2
Manufacturer
Bourns Inc.C&K
Series
7813SDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Circuit
SPDTSPST
Number of Positions
24
Current Rating (Amps)
25mA100mA
Voltage Rating
16VAC/DC24VDC
Actuator Type
Rotary for ToolSlide (Standard)
Actuator Level
Flush, RecessedRaised
Contact Material
-Beryllium Copper
Contact Finish
-Gold
Height Above Board
0.087" (2.20mm)0.214" (5.45mm)
Termination Style
Gull WingJ Lead
Pitch
0.100" (2.54mm), Full-
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
SDA04H1SBD
SDA04H1SBDR
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
46,074
In Stock
1 : $1.52000
Cut Tape (CT)
700 : $1.07374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST425mA24VDCSlide (Standard)RaisedBeryllium CopperGold0.214" (5.45mm)Surface MountGull Wing0.100" (2.54mm), FullNo--40°C ~ 85°C
7813J-1-051E
7813J-1-051E
SWITCH ROTARY DIP SPDT 0.1A 16V
Bourns Inc.
2,160
In Stock
1 : $1.58000
Cut Tape (CT)
1,000 : $0.96960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDT2100mA16VAC/DCRotary for ToolFlush, Recessed--0.087" (2.20mm)Surface MountJ Lead-No--55°C ~ 125°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.