DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,965 In Stock 2,948 Factory | 1 : $3.00000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.165" (4.20mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C | |||
2,945 In Stock | 1 : $3.40000 Tube | Tube | Obsolete | SPDT | 8 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | - | |||
748 In Stock 588 Factory | 1 : $1.85000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.165" (4.20mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C |