Vishay General Semiconductor - Diodes Division Single Zener Diodes

Results: 9,940
Series
-*BZD27-MBZD27BBZD27B-MBZD27CBZG03BBZG03B-MBZG03CBZG03C-MBZG04-MBZG05B
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Zener (Nom) (Vz)
750 mV1 V1.8 V1.99 V2 V2.11 V2.2 V2.21 V2.32 V2.4 V2.43 V2.5 V
Tolerance
±1%±1.85%±1.91%±1.94%±1.95%±1.96%±1.98%±2%±2.05%±2.06%±2.09%±2.12%
Power - Max
200 mW225 mW300 mW350 mW410 mW500 mW550 mW600 mW800 mW960 mW1 W1.25 W1.3 W1.31 W
Impedance (Max) (Zzt)
1 Ohms1.3 Ohms1.5 Ohms2 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.5 Ohms6 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V10 nA @ 16.7 V10 nA @ 18.2 V10 nA @ 19 V10 nA @ 20.4 V10 nA @ 21.2 V10 nA @ 22.8 V10 nA @ 25 V10 nA @ 27.3 V10 nA @ 29.6 V10 nA @ 32.6 V40 nA @ 7.88 V
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 mA900 mV @ 10 mA1 V @ 200 mA1 V @ 500 mA1.1 V @ 200 mA1.2 V @ 200 mA1.2 V @ 500 mA1.2 V @ 1 A1.5 V @ 100 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C150°C150°C (TJ)175°C175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No Lead0402 (1006 Metric)DO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AADO-213AA (Glass)DO-213AB, MELFDO-213AB, MELF (Glass)DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMADO-215AA, SMB Gull Wing
Supplier Device Package
DFN1006-2ADO-204AH (DO-35)DO-204AL (DO-41)DO-213AADO-213AA (GL34)DO-213ABDO-213AB (GL41)DO-213AB (MELF)DO-214AA (SMB)DO-214AA (SMBG)DO-214AA (SMBJ)DO-214AC
Stocking Options
Environmental Options
Media
Marketplace Product
9,940Results
Applied FiltersRemove All

Showing
of 9,940
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24,316
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.08168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
124,111
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.6 V
±5%
500 mW
25 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
95,323
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 V
±5%
500 mW
19 Ohms
5 µA @ 2 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
91,554
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02839
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±2%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
80,511
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.8 V
±5%
500 mW
8 Ohms
100 nA @ 3 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
75,412
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02839
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
7.5 V
±2%
500 mW
7 Ohms
100 nA @ 5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
69,587
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02954
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
68,695
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
±2%
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
67,519
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02839
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.1 V
-
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
67,076
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±5%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
63,405
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02954
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±5%
500 mW
49 Ohms
100 nA @ 23 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
55,848
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5.88%
300 mW
60 Ohms
2 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
55,427
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.1 V
±5%
500 mW
35 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
52,413
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±2%
500 mW
40 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
50,747
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
20 V
±5%
500 mW
55 Ohms
100 nA @ 15 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
49,789
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.03608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
1.1 V @ 200 mA
175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
48,716
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
46,856
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±5%
500 mW
7 Ohms
100 nA @ 6.2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
44,994
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02954
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
41,373
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
300 mW
20 Ohms
200 nA @ 7 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
38,022
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.03608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
1.1 V @ 200 mA
175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
36,006
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
300 mW
10 Ohms
3 µA @ 4 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
35,815
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.03608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
1.1 V @ 200 mA
175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
33,460
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02968
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 V
±5%
500 mW
15 Ohms
100 nA @ 7.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
32,954
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02839
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 V
±2%
500 mW
15 Ohms
100 nA @ 7.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 9,940

Vishay General Semiconductor - Diodes Division Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.