Microchip Technology Single Zener Diodes

Results: 23,613
Series
-*1N5250POWERMITE®
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Voltage - Zener (Nom) (Vz)
1 V1.8 V2 V2.2 V2.4 V2.5 V2.6 V2.7 V2.8 V3 V3.3 V3.4 V
Tolerance
±1%±2%±4.7%±4.76%±4.83%±4.84%±5%±5.34%±5.42%±5.45%±6%±6.06%±6.39%±6.54%
Power - Max
250 mW400 mW500 mW1 W1.19 W1.25 W1.5 W1.56 W2 W3 W5 W10 W50 W
Impedance (Max) (Zzt)
0.12 Ohms0.14 Ohms0.16 Ohms0.2 Ohms0.24 Ohms0.3 Ohms0.4 Ohms0.5 Ohms0.6 Ohms0.68 Ohms0.7 Ohms0.8 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 10.5 V10 nA @ 11.5 V10 nA @ 11.7 V10 nA @ 12.5 V10 nA @ 12.6 V10 nA @ 13 V10 nA @ 13.5 V10 nA @ 14 V10 nA @ 14.4 V10 nA @ 15 V10 nA @ 15.2 V10 nA @ 15.3 V
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 mA900 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 200 mA1.2 V @ 200 mA1.2 V @ 1 A1.3 V @ 200 mA1.4 V @ 1 A1.5 V @ 100 mA1.5 V @ 200 mA1.5 V @ 1 A1.5 V @ 2 A
Operating Temperature
-65°C ~ 100°C-65°C ~ 105°C-65°C ~ 110°C-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 155°C-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TJ)-55°C ~ 100°C-55°C ~ 150°C-55°C ~ 175°C
Grade
-Military
Qualification
-MIL-PRF-19500/1MIL-PRF-19500/114MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/118MIL-PRF-19500/124MIL-PRF-19500/127MIL-PRF-19500/156MIL-PRF-19500/157MIL-PRF-19500/158MIL-PRF-19500/159MIL-PRF-19500/241RMIL-PRF-19500/356
Mounting Type
-Chassis MountChassis, Stud MountStud MountSurface MountThrough Hole
Package / Case
3-SMD, No Lead-A, AxialAxialB, AxialDieDO-202AA, DO-13, AxialDO-203AA, DO-4, StudDO-203AB, DO-5, StudDO-204AA, DO-7, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
-A, AxialA, SQ-MELFAxialB, AxialB, SQ-MELFD-5AD-5BDieDO-13 (DO-202AA)DO-203AA (DO-4)DO-204AH (DO-35)
Stocking Options
Environmental Options
Media
Marketplace Product
23,613Results
Applied FiltersRemove All

Showing
of 23,613
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-204AA_DO-7_Axial
1N965B
DIODE ZENER 15V 500MW DO7
Microchip Technology
1,456
In Stock
1 : $1.94000
Bulk
-
Bulk
Active
15 V
±5%
500 mW
16 Ohms
5 µA @ 11.4 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-204AH, DO-35, Axial
1N5281B
DIODE ZENER 200V 500MW DO35
Microchip Technology
2,635
In Stock
1 : $3.42000
Bulk
-
Bulk
Active
200 V
±5%
500 mW
2500 Ohms
100 nA @ 152 V
1.5 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Military, MIL-PRF-19500/406
JANTX1N4467
DIODE ZENER 12V 1.5W DO41
Microchip Technology
456
In Stock
1 : $6.45000
Bulk
-
Bulk
Active
12 V
±5%
1.5 W
7 Ohms
200 nA @ 9.6 V
1 V @ 200 mA
-65°C ~ 175°C
Military
MIL-PRF-19500/406
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
DO-204AH, DO-35, Axial
1N827A
DIODE ZENER 6.2V 500MW DO35
Microchip Technology
546
In Stock
1 : $6.71000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-55°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
1N829A
DIODE ZENER 6.2V 500MW DO35
Microchip Technology
363
In Stock
1 : $12.67000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
8,844
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.72000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 A
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA SMB
SMBJ5919BE3/TR13
DIODE ZENER 5.6V 2W SMBJ
Microchip Technology
1,323
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.99001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
2 W
2 Ohms
5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
617
In Stock
1 : $2.02000
Bulk
-
Bulk
Active
3.3 V
±5%
400 mW
28 Ohms
10 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
266
In Stock
1 : $2.02000
Bulk
-
Bulk
Active
4.7 V
±10%
500 mW
19 Ohms
2 µA @ 1 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-204AH, DO-35, Axial
1N751A-1
DIODE ZENER 5.1V 500MW DO35
Microchip Technology
550
In Stock
1 : $2.04000
Bulk
-
Bulk
Active
5.1 V
±5%
500 mW
14 Ohms
5 µA @ 2 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
461
In Stock
1 : $2.04000
Bulk
-
Bulk
Active
10 V
±5%
500 mW
17 Ohms
1 µA @ 8 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
JANTX1N962B-1
DIODE ZENER 11V 500MW DO35
Microchip Technology
2,333
In Stock
1 : $2.08000
Bulk
-
Bulk
Active
11 V
±5%
500 mW
9.5 Ohms
1 µA @ 8.4 V
1.1 V @ 200 mA
-65°C ~ 175°C
Military
MIL-PRF-19500/117
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
JANTX1N751A-1
DIODE ZENER 5.1V 500MW DO35
Microchip Technology
454
In Stock
1 : $2.22000
Bulk
-
Bulk
Active
5.1 V
±5%
500 mW
14 Ohms
5 µA @ 2 V
1.1 V @ 200 mA
-65°C ~ 175°C
Military
MIL-PRF-19500/127
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AA_DO-7_Axial
1N963B
DIODE ZENER 12V 500MW DO7
Microchip Technology
284
In Stock
1 : $2.25000
Bulk
-
Bulk
Active
12 V
±5%
500 mW
11.5 Ohms
5 µA @ 9.1 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-204AA_DO-7_Axial
1N4615-1
DIODE ZENER 2V 500MW DO7
Microchip Technology
285
In Stock
1 : $2.45000
Bulk
-
Bulk
Active
2 V
±5%
500 mW
1250 Ohms
2.5 µA @ 1 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
DO-204AH, DO-35, Axial
1N4619-1
DIODE ZENER 3V 500MW DO35
Microchip Technology
360
In Stock
1 : $2.46000
Bulk
-
Bulk
Active
3 V
±5%
500 mW
1600 Ohms
400 nA @ 1 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
733
In Stock
1 : $3.22000
Cut Tape (CT)
286 : $2.99000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
1650 Ohms
3.5 µA @ 1.5 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-213AA
DO-213AA
122
In Stock
1 : $3.51000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DIODE ZENER 15V 500MW DO213AA
JANTX1N965BUR-1
DIODE ZENER 15V 500MW DO213AA
Microchip Technology
225
In Stock
1 : $3.53000
Bulk
-
Bulk
Active
15 V
±5%
500 mW
16 Ohms
500 nA @ 11 V
1.1 V @ 200 mA
-65°C ~ 175°C
Military
MIL-PRF-19500/117
Surface Mount
DO-213AA
DO-213AA
1,272
In Stock
1 : $3.57000
Bulk
-
Bulk
Active
12 V
±5%
500 mW
200 Ohms
50 nA @ 9.2 V
1.1 V @ 200 mA
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AA
DO-213AA
374
In Stock
1 : $3.57000
Bulk
-
Bulk
Active
13 V
±5%
500 mW
200 Ohms
50 nA @ 9.9 V
1.1 V @ 200 mA
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AA
DO-213AA
266
In Stock
1 : $3.70000
Bulk
-
Bulk
Active
1.8 V
±5%
500 mW
-
7.5 µA @ 1 V
1.1 V @ 200 mA
-65°C ~ 175°C (TA)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
1N823
DIODE ZENER 6.2V 500MW DO35
Microchip Technology
481
In Stock
1 : $3.89000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
15 Ohms
2 µA @ 3 V
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
208
In Stock
1 : $4.07000
Bulk
-
Bulk
Active
5.6 V
±5%
500 mW
1400 Ohms
5 µA @ 4 V
1.1 V @ 200 mA
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AA
DO-213AA
101
In Stock
1 : $4.41000
Bulk
-
Bulk
Active
9 V
±5%
500 mW
20 Ohms
-
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
Showing
of 23,613

Microchip Technology Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.