Micro Commercial Co Single Zener Diodes

Results: 2,622
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Voltage - Zener (Nom) (Vz)
1.8 V2 V2.2 V2.4 V2.5 V2.7 V2.8 V3 V3.12 V3.3 V3.6 V3.9 V
Tolerance
±1.85%±1.91%±1.94%±1.95%±1.96%±1.98%±2%±2.04%±2.05%±2.06%±2.07%±2.08%
Power - Max
100 mW125 mW150 mW200 mW250 mW300 mW350 mW370 mW400 mW410 mW500 mW1 W1.5 W2 W
Impedance (Max) (Zzt)
1 Ohms1.5 Ohms2 Ohms2.3 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.5 Ohms6 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V10 nA @ 16.7 V10 nA @ 16.72 V10 nA @ 18.2 V10 nA @ 18.25 V10 nA @ 19 V10 nA @ 20.4 V10 nA @ 20.45 V10 nA @ 21.2 V10 nA @ 21.28 V10 nA @ 22.8 V10 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA900 mV @ 100 mA950 mV @ 10 mA1 V @ 50 mA1.1 V @ 200 mA1.2 V @ 1 mA1.2 V @ 100 mA1.2 V @ 200 mA1.2 V @ 1 A1.5 V @ 100 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-55°C ~ 200°C (TJ)150°C150°C (TJ)175°C (TJ)200°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
0402 (1006 Metric)DO-204AC, DO-15, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AB, MELFDO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMASC-70, SOT-323SC-76, SOD-323SC-79, SOD-523SC-90, SOD-323FSOD-123SOD-123F
Supplier Device Package
2-DFN1006DFN1006-2LDO-15DO-214AA (SMB)DO-214AA (SMBJ)DO-214AC (SMA)DO-214AC (SMAJ)DO-35DO-41DO-41GMELFMini MELF
Stocking Options
Environmental Options
Media
Marketplace Product
2,622Results
Applied FiltersRemove All

Showing
of 2,622
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ4744A-TP
DIODE ZENER 15V 1W DO214AC
Micro Commercial Co
59,138
In Stock
1 : $0.26000
Cut Tape (CT)
7,500 : $0.06274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA SMB
3SMBJ5925B-TP
DIODE ZENER 10V 3W DO214AA
Micro Commercial Co
355,525
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.06791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TO-214AC SMA Top
3SMAJ5918BTP
DIODE ZENER 5.1V 3W DO214AC
Micro Commercial Co
74,516
In Stock
1 : $0.31000
Cut Tape (CT)
7,500 : $0.07561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
3SMAJ5919B-TP
DIODE ZENER 5.6V 3W DO214AC
Micro Commercial Co
43,007
In Stock
1 : $0.31000
Cut Tape (CT)
7,500 : $0.07561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
SMAZ5V6-TP
DIODE ZENER 5.6V 1W DO214AC
Micro Commercial Co
32,382
In Stock
1 : $0.31000
Cut Tape (CT)
7,500 : $0.07561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
TO-214AC SMA Top
3SMAJ5923B-TP
DIODE ZENER 8.2V 3W DO214AC
Micro Commercial Co
5,308
In Stock
1 : $0.31000
Cut Tape (CT)
7,500 : $0.07561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC, SMA
SMAZ5V1-TP
DIODE ZENER 5.1V 1W DO214AC
Micro Commercial Co
56,592
In Stock
1 : $0.36000
Cut Tape (CT)
7,500 : $0.08814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-204AC, DO-15, Axial
1N5342B-TP
DIODE ZENER 6.8V 5W DO15
Micro Commercial Co
16,867
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.10814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 A
-55°C ~ 150°C
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
DO-214AA SMB
3SMBJ5920B-TP
DIODE ZENER 6.2V 3W DO214AA
Micro Commercial Co
861,321
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5342B-TP
DIODE ZENER 6.8V 5W DO214AA
Micro Commercial Co
99,287
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5341B-TP
DIODE ZENER 6.2V 5W DO214AA
Micro Commercial Co
48,263
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5363B-TP
DIODE ZENER 30V 5W DO214AA
Micro Commercial Co
27,609
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
5 W
8 Ohms
500 nA @ 22.8 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5347B-TP
DIODE ZENER 10V 5W DO214AA
Micro Commercial Co
26,263
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
5 W
2 Ohms
5 µA @ 7.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5370B-TP
DIODE ZENER 56V 5W DO214AA
Micro Commercial Co
24,302
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±5%
5 W
35 Ohms
500 nA @ 42.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5351B-TP
DIODE ZENER 14V 5W DO214AA
Micro Commercial Co
23,461
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
±5%
5 W
2.5 Ohms
1 µA @ 10.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5352B-TP
DIODE ZENER 15V 5W DO214AA
Micro Commercial Co
14,714
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
5 W
2.5 Ohms
1 µA @ 11.5 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5364B-TP
DIODE ZENER 33V 5W DO214AA
Micro Commercial Co
12,452
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
5 W
10 Ohms
500 nA @ 25.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5366B-TP
DIODE ZENER 39V 5W DO214AA
Micro Commercial Co
11,975
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5%
5 W
14 Ohms
500 nA @ 29.7 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5350B-TP
DIODE ZENER 13V 5W DO214AA
Micro Commercial Co
11,933
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
5 W
2.5 Ohms
1 µA @ 9.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5357B-TP
DIODE ZENER 20V 5W DO214AA
Micro Commercial Co
11,828
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
5 W
3 Ohms
500 nA @ 15.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5349B-TP
DIODE ZENER 12V 5W DO214AA
Micro Commercial Co
10,784
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5365B-TP
DIODE ZENER 36V 5W DO214AA
Micro Commercial Co
8,616
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
5 W
11 Ohms
500 nA @ 27.4 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5340B-TP
DIODE ZENER 6V 5W DO214AA
Micro Commercial Co
4,466
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5346B-TP
DIODE ZENER 9.1V 5W DO214AA
Micro Commercial Co
3,240
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
5 W
2 Ohms
7.5 µA @ 6.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5339B-TP
DIODE ZENER 5.6V 5W DO214AA
Micro Commercial Co
15,305
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.18827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2,622

Micro Commercial Co Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.