DO-213AC, MINI-MELF, SOD-80 Single Zener Diodes

Results: 1,903
Manufacturer
Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorGood-Ark SemiconductorMicro Commercial CoMOSLEADERNexperia USA Inc.NXP SemiconductorsNXP USA Inc.onsemiPhilips
Series
-TLZTZMTZM-M
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Zener (Nom) (Vz)
750 mV765 mV1 V1.8 V2 V2.2 V2.3 V2.4 V2.5 V2.6 V2.7 V2.8 V
Tolerance
±1%±2%±3%±4%±4.44%±5%±5.13%±5.42%±5.88%±6%±6.04%±6.06%±6.3%±6.38%
Power - Max
250 mW400 mW500 mW5 W
Impedance (Max) (Zzt)
5 Ohms6 Ohms6.6 Ohms7 Ohms8 Ohms8.5 Ohms9.5 Ohms10 Ohms10.5 Ohms11 Ohms11.4 Ohms12 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V10 nA @ 16.7 V10 nA @ 18.2 V10 nA @ 18.3 V10 nA @ 20.4 V10 nA @ 22.8 V10 nA @ 25 V10 nA @ 27.3 V10 nA @ 27.4 V10 nA @ 29.6 V10 nA @ 32.6 V40 nA @ 7.88 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 200 mA1.2 V @ 200 mA1.2 V @ 1 A1.25 V @ 200 mA1.5 V @ 100 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TJ)-55°C ~ 150°C-50°C ~ 175°C (TJ)175°C175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
LL-34LLDLLDSLLDS; MiniMelfMini MELFSOD-80SOD-80 MiniMELFSOD-80C
Stocking Options
Environmental Options
Media
Marketplace Product
1,903Results
Applied FiltersRemove All

Showing
of 1,903
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LL4148
ZMM18
ZENER SOD-80 18V 0.5W 5%
Diotec Semiconductor
18,414
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
LL4148
ZMM12
DIODE ZENER 12V 500MW SOD80C
Diotec Semiconductor
16,134
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
20 Ohms
100 nA @ 9 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
LL4148
ZMM5.1
DIODE ZENER 5.1V 500MW SOD80C
Diotec Semiconductor
9,326
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
35 Ohms
100 nA @ 1 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
LL4148
ZMM5.6
DIODE ZENER 5.6V 500MW SOD80C
Diotec Semiconductor
5,875
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
25 Ohms
100 nA @ 1 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
LL4148
ZMM3.3
DIODE ZENER 3.3V 500MW SOD80C
Diotec Semiconductor
5,447
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
85 Ohms
2 µA @ 1 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
LL4148
ZMM24
DIODE ZENER 24V 500MW SOD80C
Diotec Semiconductor
3,269
In Stock
1 : $0.10000
Cut Tape (CT)
2,500 : $0.02394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
500 mW
70 Ohms
100 nA @ 18 V
-
-50°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
DO-213AC
BZV55-C10,135
DIODE ZENER 10V 500MW LLDS
Nexperia USA Inc.
29,055
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.02527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 200°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C18,135
DIODE ZENER 18V 500MW LLDS
Nexperia USA Inc.
28,688
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.02378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
45 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C3V9,115
DIODE ZENER 3.9V 500MW LLDS
Nexperia USA Inc.
25,638
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.03037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C5V1,135
DIODE ZENER 5.1V 500MW LLDS
Nexperia USA Inc.
21,941
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.02447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C12,115
DIODE ZENER 12V 500MW LLDS
Nexperia USA Inc.
20,792
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C24,135
DIODE ZENER 24V 500MW LLDS
Nexperia USA Inc.
15,511
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.02460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
500 mW
70 Ohms
50 nA @ 700 mV
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C18,115
DIODE ZENER 18V 500MW LLDS
Nexperia USA Inc.
14,400
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
45 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C2V7,115
DIODE ZENER 2.7V 500MW LLDS
Nexperia USA Inc.
14,023
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C4V7,115
DIODE ZENER 4.7V 500MW LLDS
Nexperia USA Inc.
8,961
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.03024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C13,115
DIODE ZENER 13V 500MW LLDS
Nexperia USA Inc.
8,725
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.03028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
500 mW
30 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C2V4,115
DIODE ZENER 2.4V 500MW LLDS
Nexperia USA Inc.
8,125
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
500 mW
100 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C30,115
DIODE ZENER 30V 500MW LLDS
Nexperia USA Inc.
5,141
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.03021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
500 mW
80 Ohms
50 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C11,115
DIODE ZENER 11V 500MW LLDS
Nexperia USA Inc.
3,831
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.03101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C5V6,115
DIODE ZENER 5.6V 500MW LLDS
Nexperia USA Inc.
3,743
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C33,115
DIODE ZENER 33V 500MW LLDS
Nexperia USA Inc.
2,680
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
500 mW
80 Ohms
50 nA @ 23.1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C10,115
DIODE ZENER 10V 500MW LLDS
Nexperia USA Inc.
2,233
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C5V1,115
DIODE ZENER 5.1V 500MW LLDS
Nexperia USA Inc.
1,250
In Stock
1 : $0.11000
Cut Tape (CT)
2,500 : $0.02908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C6V2,115
DIODE ZENER 6.2V 500MW LLDS
Nexperia USA Inc.
44,316
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.03210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
DO-213AC
BZV55-C8V2,115
DIODE ZENER 8.2V 500MW LLDS
Nexperia USA Inc.
22,174
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.03185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
Showing
of 1,903

DO-213AC, MINI-MELF, SOD-80 Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.