5.1 V Single Zener Diodes

Results: 1,561
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEIC SEMICONDUCTOR INC.EVVOFairchild SemiconductorGood-Ark SemiconductorLumimax Optoelectronic TechnologyMACOM Technology SolutionsMDD
Series
-1N4728A1N5338B1N53xxB1SMA1SMA59xxBT3GACZRQC52CXXX-HFBZD27-MBZD27BBZD27B-MBZD27CBZG05B
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
±1%±1.18%±1.96%±2%±2.16%±2.35%±2.5%±2.55%±3%±4.99%±5%±5.1%±5.2%±5.88%
Power - Max
100 mW120 mW125 mW150 mW200 mW220 mW225 mW250 mW270 mW275 mW300 mW310 mW
Impedance (Max) (Zzt)
0.12 Ohms1.1 Ohms1.5 Ohms2 Ohms3.5 Ohms4 Ohms5 Ohms6 Ohms7 Ohms8 Ohms10 Ohms14 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 700 mV100 nA @ 800 mV100 nA @ 1 V100 nA @ 12.2 V190 nA @ 1.5 V200 nA @ 2 V500 nA @ 700 mV750 nA @ 1.5 V1 µA @ 500 mV1 µA @ 1 V1 µA @ 1.5 V1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA900 mV @ 100 mA900 mV @ 10 A950 mV @ 10 mA1 V @ 10 mA1 V @ 50 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 10 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-60°C ~ 150°C-55°C ~ 125°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/115MIL-PRF-19500/124MIL-PRF-19500/127MIL-PRF-19500/356MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Leads2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)1005 (2512 Metric)1206 (3216 Metric)B, Axial
Supplier Device Package
2-DFN (1x0.6)2-DFN10062-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)0201 (0603 Metric)0201/DFN060304020402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F
Stocking Options
Environmental Options
Media
Marketplace Product
1,561Results
Applied FiltersRemove All

Showing
of 1,561
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
MMSZ5231B-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
501,499
In Stock
1,581,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-523
MM5Z5V1ST1G
DIODE ZENER 5.1V 500MW SOD523
onsemi
35,889
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
TO-214AC SMA Top
3SMAJ5918BTP
DIODE ZENER 5.1V 3W DO214AC
Micro Commercial Co
75,156
In Stock
1 : $0.31000
Cut Tape (CT)
7,500 : $0.07561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
1SMB5918BT3G
DIODE ZENER 5.1V 3W SMB
onsemi
40,372
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.09796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC, SMA
SMAZ5V1-TP
DIODE ZENER 5.1V 1W DO214AC
Micro Commercial Co
56,939
In Stock
1 : $0.36000
Cut Tape (CT)
7,500 : $0.08814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AC,SMA_403D−02
1SMA5918BT3G
DIODE ZENER 5.1V 1.5W SMA
onsemi
66,892
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.09713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1.5 W
4 Ohms
2.5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA SMB
SMBJ5338B-TP
DIODE ZENER 5.1V 5W DO214AA
Micro Commercial Co
108,966
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.21254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
5 W
1.5 Ohms
1 µA @ 1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC,SMA_403D−02
SZ1SMA5918BT3G
DIODE ZENER 5.1V 1.5W SMA
onsemi
15,187
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.23075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1.5 W
4 Ohms
2.5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
DO-214AA, SMB
SZ1SMB5918BT3G
DIODE ZENER 5.1V 3W SMB
onsemi
22,942
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.28731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
SOD 523
BZT52C5V1T-TP
DIODE ZENER 5.1V 200MW SOD523
Micro Commercial Co
119,619
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.02003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
200 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 23-3
BZX84C5V1LT1G
DIODE ZENER 5.1V 250MW SOT23-3
onsemi
85,220
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBZ5231BLT1G
DIODE ZENER 5.1V 225MW SOT23-3
onsemi
81,302
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
225 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5266B-TP
MMSZ4689-TP
DIODE ZENER 5.1V 500MW SOD123
Micro Commercial Co
71,966
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
-
10 µA @ 3 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOT 23
BZX84C5V1-TP
DIODE ZENER 5.1V 350MW SOT23
Micro Commercial Co
63,930
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
350 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SC-76, SOD-323
MM3Z5V1T1G
DIODE ZENER 5.1V 300MW SOD323
onsemi
57,002
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD27, DO-35 Axial
BZX79-C5V1,113
DIODE ZENER 5.1V 400MW ALF2
Nexperia USA Inc.
50,986
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
±5%
400 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
MMSZ5237ET1G
MMSZ4689T1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
48,760
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
-
10 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-3
MMBZ5231B-7-F
DIODE ZENER 5.1V 350MW SOT23-3
Diodes Incorporated
47,858
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
350 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-76, SOD-323
MM3Z5V1ST1G
DIODE ZENER 5.1V 300MW SOD323
onsemi
43,186
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
BZX84C5V1-7-F
DIODE ZENER 5.1V 300MW SOT23-3
Diodes Incorporated
41,431
In Stock
8,175,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
BZX84C5V1LT3G
DIODE ZENER 5.1V 250MW SOT23-3
onsemi
40,977
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-35
BZX79C5V1-T50A
DIODE ZENER 5.1V 500MW DO35
onsemi
40,770
In Stock
15,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02369
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
1.5 V @ 100 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
DO-35
1N5231BTR
DIODE ZENER 5.1V 500MW DO35
onsemi
38,565
In Stock
375,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
MMSZ5237ET1G
MMSZ5V1T1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
36,795
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
MMBZ5231BLT3G
DIODE ZENER 5.1V 225MW SOT23-3
onsemi
36,688
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
225 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 1,561

5.1 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.