3.6 V Single Zener Diodes

Results: 1,259
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorGood-Ark SemiconductorLumimax Optoelectronic TechnologyMACOM Technology SolutionsMicro Commercial CoMicrochip Technology
Series
-1SMA1SMA59xxBT3GACZRQC52CXXX-HFBZD27-MBZD27BBZD27B-MBZD27CBZG05BBZG05B-MBZG05CBZG05C-M
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
±1%±1.11%±1.94%±2%±2.08%±2.22%±2.5%±3%±3.4%±3.47%±3.56%±4%±5%±5.56%
Power - Max
100 mW120 mW125 mW150 mW200 mW225 mW250 mW270 mW275 mW300 mW310 mW320 mW
Impedance (Max) (Zzt)
1.7 Ohms2.5 Ohms3 Ohms5 Ohms8 Ohms9 Ohms10 Ohms15 Ohms20 Ohms22 Ohms24 Ohms25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V2 µA @ 1 V2 µA @ 8.4 V2.8 µA @ 1 V3 µA @ 900 mV3 µA @ 1 V3.5 µA @ 2 V4.5 µA @ 1 V5 µA @ 1 V7.5 µA @ 2 V10 µA @ 1 V15 µA @ 950 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA900 mV @ 10 A950 mV @ 10 mA1 V @ 10 mA1 V @ 50 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 10 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 10 mA1.2 V @ 100 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-60°C ~ 150°C-55°C ~ 125°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/115MIL-PRF-19500/127MIL-PRF-19500/356MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Leads2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)AxialDie
Supplier Device Package
2-DFN10062-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)04020402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F080510051005/SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
1,259Results
Applied FiltersRemove All

Showing
of 1,259
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ4685T1G
DIODE ZENER 3.6V 500MW SOD123
onsemi
101,338
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
-
7.5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5266B-TP
MMSZ4685-TP
DIODE ZENER 3.6V 500MW SOD123
Micro Commercial Co
36,821
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
-
7.5 µA @ 2 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-3
BZX84C3V6-7-F
DIODE ZENER 3.6V 300MW SOT23-3
Diodes Incorporated
36,812
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
300 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-76, SOD-323
MM3Z3V6T1G
DIODE ZENER 3.6V 300MW SOD323
onsemi
32,082
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
300 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
MMSZ5227BT1G
DIODE ZENER 3.6V 500MW SOD123
onsemi
31,460
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
24 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
1N5227BTR
DIODE ZENER 3.6V 500MW DO35
onsemi
24,396
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.6 V
±5%
500 mW
24 Ohms
15 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOT 23-3
BZX84C3V6LT1G
DIODE ZENER 3.6V 250MW SOT23-3
onsemi
24,202
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBZ5227BLT1G
DIODE ZENER 3.6V 225MW SOT23-3
onsemi
11,673
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
225 mW
24 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-35
1N5227B
DIODE ZENER 3.6V 500MW DO35
onsemi
6,317
In Stock
10,000
Factory
1 : $0.10000
Bulk
-
Bulk
Active
3.6 V
±5%
500 mW
24 Ohms
15 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
MMSZ5266B-TP
BZT52C3V6-TP
DIODE ZENER 3.6V 200MW SOD123
Micro Commercial Co
3,459
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
200 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
PESD15VL1BA,115
PDZ3.6B,115
DIODE ZENER 3.6V 400MW SOD323
Nexperia USA Inc.
28,068
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.03018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
400 mW
90 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
BZX84B3V6-7-F
DIODE ZENER 3.6V 300MW SOT23
Diodes Incorporated
13,887
In Stock
108,000
Factory
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
300 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PESD15VL1BA,115
BZX384-C3V6,115
DIODE ZENER 3.6V 300MW SOD323
Nexperia USA Inc.
2,519
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
300 mW
90 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90_SOD323F PKG
MM3Z3V6C
DIODE ZENER 3.6V 200MW SOD323F
onsemi
28,483
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
200 mW
84 Ohms
4.5 µA @ 1 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SOD 123
BZT52C3V6-7-F
DIODE ZENER 3.6V 500MW SOD123
Diodes Incorporated
27,499
In Stock
588,000
Factory
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
500 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
MMSZ5227B-7-F
DIODE ZENER 3.6V 500MW SOD123
Diodes Incorporated
23,569
In Stock
258,000
Factory
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
24 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-213AC
BZV55-C3V6,115
DIODE ZENER 3.6V 500MW LLDS
Nexperia USA Inc.
13,976
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.03132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
1N4148WTQ-7
BZT52C3V6T-7
DIODE ZENER 3.6V 300MW SOD523
Diodes Incorporated
8,046
In Stock
168,000
Factory
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
300 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
BZT585B3V6T-7
DIODE ZENER 3.6V 350MW SOD523
Diodes Incorporated
49,121
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
350 mW
90 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
24,397
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.03419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
SOD-80 Variant
SOD-80 QuadroMELF
SC-90_SOD323F PKG
MM3Z3V6B
DIODE ZENER 3.6V 200MW SOD323F
onsemi
24,203
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
200 mW
84 Ohms
4.5 µA @ 1 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-76, SOD-523
MM5Z3V6T1G
DIODE ZENER 3.6V 500MW SOD523
onsemi
6,827
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5.6%
500 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
PESD15VL1BA,115
BZX384-B3V6,115
DIODE ZENER 3.6V 300MW SOD323
Nexperia USA Inc.
3,998
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
300 mW
90 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 123F
BZT52H-B3V6,115
DIODE ZENER 3.6V 375MW SOD123F
Nexperia USA Inc.
1,478
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2%
375 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
MMSZ5237ET1G
MMSZ3V6T1G
DIODE ZENER 3.6V 500MW SOD123
onsemi
49,386
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.03626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
500 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 1,259

3.6 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.