Single Zener Diodes

Results: 72
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
1.8 V2 V2.2 V2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V
Tolerance
±2%±5%
Impedance (Max) (Zzt)
10 Ohms15 Ohms20 Ohms25 Ohms30 Ohms40 Ohms45 Ohms55 Ohms60 Ohms70 Ohms80 Ohms90 Ohms95 Ohms100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V50 nA @ 9.1 V50 nA @ 9.8 V50 nA @ 11.4 V50 nA @ 12.1 V50 nA @ 13.6 V50 nA @ 15.2 V50 nA @ 16.7 V50 nA @ 18.2 V50 nA @ 20.4 V50 nA @ 22.8 V50 nA @ 25 V
Operating Temperature
-55°C ~ 150°C (TA)150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TL431BFDT-QR
BZX8450-C2V7-QR
BZX8450-C2V7-Q/SOT23/TO-236AB
Nexperia USA Inc.
2,664
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
250 mW
100 Ohms
1 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C3V0-QR
BZX8450-C3V0-Q/SOT23/TO-236AB
Nexperia USA Inc.
2,501
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
250 mW
100 Ohms
800 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C6V2-QR
BZX8450-C6V2-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,890
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
250 mW
10 Ohms
1 µA @ 5 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C3V9-QR
BZX8450-C3V9-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,821
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
250 mW
95 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C5V1-QR
BZX8450-C5V1-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,553
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
60 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C1V8-QR
BZX8450-C1V8-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,164
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
250 mW
100 Ohms
7.5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C8V2-QR
BZX8450-C8V2-Q/SOT23/TO-236AB
Nexperia USA Inc.
29,998
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
250 mW
15 Ohms
100 nA @ 6.2 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C4V3-QR
BZX8450-C4V3-Q/SOT23/TO-236AB
Nexperia USA Inc.
2,932
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
250 mW
95 Ohms
4 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C4V7-QR
BZX8450-C4V7-Q/SOT23/TO-236AB
Nexperia USA Inc.
2,807
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
250 mW
80 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C2V0-QR
BZX8450-C2V0-Q/SOT23/TO-236AB
Nexperia USA Inc.
2,636
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±5%
250 mW
100 Ohms
7 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C5V6-QR
BZX8450-C5V6-Q/SOT23/TO-236AB
Nexperia USA Inc.
2,170
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
250 mW
40 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C2V2-QR
BZX8450-C2V2-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,865
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 V
±5%
250 mW
100 Ohms
4 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C7V5-QR
BZX8450-C7V5-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,859
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
250 mW
15 Ohms
100 nA @ 5.7 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C6V8-QR
BZX8450-C6V8-Q/SOT23/TO-236AB
Nexperia USA Inc.
35,500
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
250 mW
15 Ohms
100 nA @ 5.1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C9V1-QR
BZX8450-C9V1-Q/SOT23/TO-236AB
Nexperia USA Inc.
32,831
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
250 mW
15 Ohms
100 nA @ 6.9 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C3V9-QVL
BZX8450-C3V9-Q/SOT23/TO-236AB
Nexperia USA Inc.
59,454
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.02637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
250 mW
95 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C1V8-QVL
BZX8450-C1V8-Q/SOT23/TO-236AB
Nexperia USA Inc.
39,950
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
250 mW
100 Ohms
7.5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C4V7-QVL
BZX8450-C4V7-Q/SOT23/TO-236AB
Nexperia USA Inc.
30,000
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
250 mW
80 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C2V0-QVL
BZX8450-C2V0-Q/SOT23/TO-236AB
Nexperia USA Inc.
30,000
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±5%
250 mW
100 Ohms
7 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C4V3-QVL
BZX8450-C4V3-Q/SOT23/TO-236AB
Nexperia USA Inc.
29,990
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
250 mW
95 Ohms
4 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C5V1-QVL
BZX8450-C5V1-Q/SOT23/TO-236AB
Nexperia USA Inc.
29,350
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
60 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C3V6-QR
BZX8450-C3V6-Q/SOT23/TO-236AB
Nexperia USA Inc.
2,759
In Stock
1 : $0.12000
Cut Tape (CT)
36,000 : $0.02154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
250 mW
95 Ohms
7.5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C2V4-QR
BZX8450-C2V4-Q/SOT23/TO-236AB
Nexperia USA Inc.
1,000
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
250 mW
100 Ohms
2 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C3V3-QR
BZX8450-C3V3-Q/SOT23/TO-236AB
Nexperia USA Inc.
7
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
100 Ohms
7.5 µA @ 1.5 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BZX8450-C6V8-QVL
BZX8450-C6V8-Q/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
40,000 : $0.02126
Tape & Reel (TR)
Tape & Reel (TR)
Active
6.8 V
±5%
250 mW
15 Ohms
100 nA @ 5.1 V
900 mV @ 10 mA
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 72

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.