Single

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
1.8 V2.4 V3.3 V4.3 V5.1 V5.6 V9.1 V10 V12 V
Tolerance
±5%±5.15%
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V1 µA @ 6.9 V1 µA @ 7.6 V2 µA @ 1 V4 µA @ 2 V7.5 µA @ 1 V7.5 µA @ 1.5 V10 µA @ 3 V10 µA @ 4 V
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMSZ4690
SMSZ4699
DIODE, ZENER, 500MW, 12V
Good-Ark Semiconductor
5,887
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
50 nA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SMSZ4690
SMSZ4690
DIODE, ZENER, 0.35W, 5.6V, SOD-1
Good-Ark Semiconductor
11,986
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
10 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SMSZ4690
SMSZ4687
DIODE, ZENER, 500MW, 4.3V, SOD-1
Good-Ark Semiconductor
6,000
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
4 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SMSZ4690
SMSZ4696
DIODE, ZENER, 500MW, 9.1V, SOD-1
Good-Ark Semiconductor
6,000
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
500 mW
1 µA @ 6.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5248B
SMSZ4684
DIODE, ZENER, 500MW, 3.3V, SOD-1
Good-Ark Semiconductor
6,000
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5.15%
500 mW
7.5 µA @ 1.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5248B
SMSZ4681
DIODE, ZENER, 500MW, 2.4V, SOD-1
Good-Ark Semiconductor
6,000
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
500 mW
2 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5248B
SMSZ4678
DIODE, ZENER, 500MW, 1.8V, SOD-1
Good-Ark Semiconductor
5,985
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
500 mW
7.5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SMSZ4697
SMSZ4697
DIODE, ZENER, 0.50W, 10.0V, 5%,
Good-Ark Semiconductor
5,940
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
1 µA @ 7.6 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
SMSZ4689
DIODE, ZENER, 0.35W, 5.1V, SOD-1
Good-Ark Semiconductor
4,485
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
10 µA @ 3 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 9

Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.