Single

Results: 446
Manufacturer
onsemiVishayVishay General Semiconductor - Diodes Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
2.2 V2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V
Tolerance
±2%±5%±5.12%±5.88%±6%±7%
Power - Max
250 mW300 mW
Impedance (Max) (Zzt)
10 Ohms15 Ohms20 Ohms25 Ohms30 Ohms40 Ohms45 Ohms55 Ohms60 Ohms70 Ohms80 Ohms90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V50 nA @ 11.2 V50 nA @ 12.6 V50 nA @ 14 V50 nA @ 15.4 V50 nA @ 16.8 V50 nA @ 18.9 V50 nA @ 21 V50 nA @ 23.1 V50 nA @ 25.2 V50 nA @ 27.3 V50 nA @ 30.1 V
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
446Results
Applied FiltersRemove All

Showing
of 446
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8,729
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
300 mW
45 Ohms
50 nA @ 12.6 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8,673
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
300 mW
25 Ohms
100 nA @ 8 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1,831
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
300 mW
80 Ohms
3 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
55,858
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.02822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5.88%
300 mW
60 Ohms
2 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
41,783
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
300 mW
20 Ohms
200 nA @ 7 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
36,156
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
300 mW
10 Ohms
3 µA @ 4 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
31,794
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
300 mW
30 Ohms
50 nA @ 10.5 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
17,527
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
300 mW
95 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
14,332
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
300 mW
40 Ohms
1 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
26,170
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
300 mW
95 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
20,879
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
41,416
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
300 mW
100 Ohms
50 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
27,625
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
300 mW
60 Ohms
2 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
17,961
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
300 mW
30 Ohms
100 nA @ 8 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
13,795
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
300 mW
90 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
13,418
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
13,231
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
300 mW
70 Ohms
50 nA @ 16.8 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
13,182
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
300 mW
100 Ohms
20 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3,965
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±7%
300 mW
200 Ohms
50 nA @ 39.2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
23,123
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±2%
300 mW
100 Ohms
50 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
14,045
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±2%
300 mW
90 Ohms
3 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5,173
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
13,380
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.04072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
4,836
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
300 mW
80 Ohms
3 µA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
70,034
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
300 mW
15 Ohms
3 µA @ 4 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 446

Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.