Single

Results: 3
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.65 V18 V38 V
Tolerance
±2.15%±5%±5.56%
Power - Max
150 mW500 mW1 W
Impedance (Max) (Zzt)
20 Ohms100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13.67 V2 µA @ 1 V10 µA @ 27 V
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
DO-214AC, SMASC-79, SOD-523SOD-123
Supplier Device Package
EMD2PMDSSOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
EMD2
EDZVFHT2R4.7B
DIODE ZENER 4.65V 150MW EMD2
Rohm Semiconductor
4,775
In Stock
1 : $0.24000
Cut Tape (CT)
8,000 : $0.04114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.65 V
±2.15%
150 mW
100 Ohms
2 µA @ 1 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
MMSZ5237ET1G
SZMMSZ4705T1G
DIODE ZENER 18V 500MW SOD123
onsemi
17,515
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
-
50 nA @ 13.67 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
RB068L100DDTE25
PTZTFTE2536B
DIODE ZENER 38V 1W PMDS
Rohm Semiconductor
1,575
In Stock
1 : $0.73000
Cut Tape (CT)
1,500 : $0.18655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
38 V
±5.56%
1 W
20 Ohms
10 µA @ 27 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
PMDS
Showing
of 3

Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.