150 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,597 In Stock | 1 : $0.38000 Cut Tape (CT) 6,000 : $0.09528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | ±5% | 3 W | 600 Ohms | 1 µA @ 114 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
6,308 In Stock | 1 : $0.39000 Cut Tape (CT) 2,500 : $0.10982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±5% | 3 W | 600 Ohms | 1 µA @ 114 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
16,597 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.11004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±6% | 1.5 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
7,689 In Stock | 1 : $0.52000 Cut Tape (CT) 5,500 : $0.13593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | ±5% | 1.5 W | 1000 Ohms | 500 nA @ 113.6 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
1,820 In Stock 8,000 Factory | 1 : $0.53000 Bulk | - | Bulk | Active | 150 V | ±5% | 5 W | 330 Ohms | 500 nA @ 114 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
14,705 In Stock | 1 : $0.56000 Cut Tape (CT) 4,000 : $0.15181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | ±5% | 5 W | 330 Ohms | 500 nA @ 114 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
21,602 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.04356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | - | 200 mW | - | 200 nA @ 120 V | - | 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323FL | ||
4,790 In Stock | 1 : $0.31000 Cut Tape (CT) 7,500 : $0.07561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±5% | 3 W | 600 Ohms | 1 µA @ 114 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
30,597 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.08915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | - | 800 mW | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
7,261 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.09810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±5% | 1 W | 300 Ohms | 1 µA @ 110 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
35,088 In Stock | 1 : $0.42000 Cut Tape (CT) 10,000 : $0.10054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±5% | 1 W | 300 Ohms | 1 µA @ 110 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | ||
1,703 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.11869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±6.66% | 1 W | 220 Ohms | 5 µA @ 120 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
1,692 In Stock 16,000 Factory | 1 : $0.46000 Bulk | - | Bulk | Active | 150 V | ±5% | 3 W | 600 Ohms | 1 µA @ 114 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
18,654 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.12575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | - | 800 mW | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
8,633 In Stock | 1 : $0.58000 Cut Tape (CT) 1,500 : $0.17805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±6% | 1.25 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,175 In Stock | 1 : $0.58000 Cut Tape (CT) 6,000 : $0.15119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±6% | 1.25 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,720 In Stock | 1 : $0.60000 Cut Tape (CT) 1,500 : $0.18474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±6% | 1.25 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
19,997 In Stock | 1 : $0.77000 Cut Tape (CT) 5,000 : $0.21255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | ±6% | 1.3 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
13,627 In Stock | 1 : $0.77000 Cut Tape (CT) 5,000 : $0.20000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 150 V | ±6% | 1.3 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
2,958 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12524 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 150 V | ±5% | 1.5 W | 1000 Ohms | 500 nA @ 113.6 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
6,000 In Stock | 1 : $0.62000 Cut Tape (CT) 1,500 : $0.19138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | - | 1.25 W | - | 5 µA @ 120 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,945 In Stock | 1 : $1.33000 Cut Tape (CT) 5,000 : $0.40712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | ±5% | 500 mW | 600 Ohms | 1 µA @ 114 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
5,000 In Stock | 1 : $0.31000 Cut Tape (CT) 5,000 : $0.06020 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 150 V | ±5% | 2 W | 100 Ohms | 1 µA @ 120 V | - | 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
2,990 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.08905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 150 V | ±6.67% | - | - | 200 nA @ 120 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
4,996 In Stock | 1 : $0.35000 Bulk | - | Bulk | Active | 150 V | ±5% | 2 W | 100 Ohms | 1 µA @ 112 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) |