15 V Single Zener Diodes

Results: 1,688
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEIC SEMICONDUCTOR INC.Fairchild SemiconductorGood-Ark SemiconductorHY Electronic (Cayman) LimitedLumimax Optoelectronic TechnologyMACOM Technology SolutionsMDD
Series
-1N4728A1N5338B1PGSMB591PGSMC531SMA1SMA59xxBT3G1SMC53ACZRQC52CXXX-HFBZD27-MBZD27BBZD27B-M
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
±1%±2%±2.13%±2.3%±2.47%±2.5%±2.54%±2.63%±3%±4%±5%±6%±6.12%±10%
Power - Max
100 mW125 mW150 mW200 mW220 mW225 mW250 mW270 mW275 mW300 mW310 mW320 mW
Impedance (Max) (Zzt)
1 Ohms1.4 Ohms2 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms5 Ohms5.5 Ohms6 Ohms7 Ohms8 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 12.5 V10 nA @ 13.5 V40 nA @ 11 V40 nA @ 12.8 V40 nA @ 13.2 V40 nA @ 13.6 V45 nA @ 10.5 V45 nA @ 11 V50 nA @ 700 mV50 nA @ 10 V50 nA @ 10.5 V50 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA900 mV @ 100 mA900 mV @ 10 A950 mV @ 10 mA1 V @ 10 mA1 V @ 50 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 mA1.2 V @ 10 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-60°C ~ 150°C-55°C ~ 125°C-55°C ~ 125°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/114MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/124MIL-PRF-19500/356MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Leads2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)A, AxialAxial
Supplier Device Package
2-DFN10062-X2DFNW (1x0.6)04020402/SOD-923F0402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F080510051005/SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
1,688Results
Applied FiltersRemove All

Showing
of 1,688
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ15T1G
DIODE ZENER 15V 500MW SOD123
onsemi
52,395
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
MMSZ5245BS-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
167,834
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
200 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
BZT52C15S-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
1,031
In Stock
525,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.04070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
200 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TO-214AC SMA Top
SMAJ4744A-TP
DIODE ZENER 15V 1W DO214AC
Micro Commercial Co
59,238
In Stock
1 : $0.26000
Cut Tape (CT)
7,500 : $0.06274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
1SMB5929BT3G
DIODE ZENER 15V 3W SMB
onsemi
18,467
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.08939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
3 W
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
343,388
In Stock
680,000
Factory
1 : $0.34000
Cut Tape (CT)
5,000 : $0.06625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5929BT3G
DIODE ZENER 15V 1.5W SMA
onsemi
37,658
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.09713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1.5 W
9 Ohms
500 nA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA SMB
SMBJ5352B-TP
DIODE ZENER 15V 5W DO214AA
Micro Commercial Co
15,184
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
5 W
2.5 Ohms
1 µA @ 11.5 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOT-89
BZV49-C15,115
DIODE ZENER 15V 1W SOT89
Nexperia USA Inc.
11,155
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.22614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
30 Ohms
50 nA @ 10.5 V
1 V @ 50 mA
-65°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
DO-214AA, SMB
SZ1SMB5929BT3G
DIODE ZENER 15V 3W SMB
onsemi
11,305
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.28731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
3 W
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
DO-204AA_DO-7_Axial
1N965B
DIODE ZENER 15V 500MW DO7
Microchip Technology
1,458
In Stock
1 : $1.94000
Bulk
-
Bulk
Active
15 V
±5%
500 mW
16 Ohms
5 µA @ 11.4 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
MMSZ5266B-TP
MMSZ5245B-TP
DIODE ZENER 15V 500MW SOD123
Micro Commercial Co
606,531
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
TO-236AB
BZX84-C15,215
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
241,632
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
SZMMBZ5245BLT1G
DIODE ZENER 15V 225MW SOT23-3
onsemi
84,553
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
225 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
MMBZ5245BLT1G
DIODE ZENER 15V 225MW SOT23-3
onsemi
69,462
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
225 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
BZX84-C15,235
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
50,826
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
BZX84C15-7-F
DIODE ZENER 15V 300MW SOT23-3
Diodes Incorporated
47,930
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
300 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
SZBZX84C15LT3G
DIODE ZENER 15V 250MW SOT23-3
onsemi
47,500
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
20 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
MMSZ5245BT1G
DIODE ZENER 15V 500MW SOD123
onsemi
39,682
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
MM3Z15VT1G
DIODE ZENER 15V 300MW SOD323
onsemi
38,985
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
300 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
BZX84C15LT1G
DIODE ZENER 15V 250MW SOT23-3
onsemi
37,644
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
SZBZX84C15LT1G
DIODE ZENER 15V 250MW SOT23-3
onsemi
36,590
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
MMSZ4702T1G
DIODE ZENER 15V 500MW SOD123
onsemi
31,800
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
-
50 nA @ 11.4 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
1N5245BTR
DIODE ZENER 15V 500MW DO35
onsemi
28,312
In Stock
15,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOD 523
BZT52C15T-TP
DIODE ZENER 15V 100MW SOD523
Micro Commercial Co
20,541
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.02003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
100 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 1,688

15 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.