10 V Single Zener Diodes

Results: 1,647
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEIC SEMICONDUCTOR INC.Fairchild SemiconductorGood-Ark SemiconductorLumimax Optoelectronic TechnologyMACOM Technology SolutionsMicro Commercial CoMicrochip Technology
Series
-1N4728A1N5338B1SMA1SMA59xxBT3GACZRQC52CXXX-HFBZD27-MBZD27BBZD27B-MBZD27CBZG03BBZG03B-M
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
±1%±2%±2.1%±2.2%±2.3%±2.5%±2.51%±2.77%±3%±4%±5%±5.5%±6%±10%
Power - Max
100 mW120 mW125 mW150 mW200 mW220 mW225 mW250 mW270 mW275 mW300 mW310 mW
Impedance (Max) (Zzt)
0.6 Ohms1 Ohms2 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.2 Ohms6 Ohms7 Ohms8 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 8.66 V40 nA @ 8.94 V40 nA @ 9.22 V40 nA @ 9.44 V50 nA @ 7 V50 nA @ 8 V50 nA @ 9.1 V100 nA @ 1 V100 nA @ 7 V100 nA @ 7.5 V100 nA @ 7.6 V100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA900 mV @ 20 mA900 mV @ 100 mA900 mV @ 10 A950 mV @ 10 mA1 V @ 10 mA1 V @ 50 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-60°C ~ 150°C-55°C ~ 125°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/127MIL-PRF-19500/356MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Leads2-SMD, No Lead2-XDFN0201 (0603 Metric)0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)A, AxialAxial
Supplier Device Package
2-DFN10062-WLCSP (1x0.6)2-X2DFNW (1x0.6)3-MPAK04020402/SOD-923F0402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F0805
Stocking Options
Environmental Options
Media
Marketplace Product
1,647Results
Applied FiltersRemove All

Showing
of 1,647
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24,316
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.08168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
DO-214AA SMB
3SMBJ5925B-TP
DIODE ZENER 10V 3W DO214AA
Micro Commercial Co
355,525
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.06791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AC
SMAZ10-13-F
DIODE ZENER 10V 1W SMA
Diodes Incorporated
14,898
In Stock
620,000
Factory
1 : $0.34000
Cut Tape (CT)
5,000 : $0.08698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
1 W
4 Ohms
1 µA @ 7.6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5925BT3G
DIODE ZENER 10V 1.5W SMA
onsemi
30,727
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.09713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
1.5 W
4.5 Ohms
2.5 µA @ 8 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA SMB
SMBJ5347B-TP
DIODE ZENER 10V 5W DO214AA
Micro Commercial Co
26,263
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
5 W
2 Ohms
5 µA @ 7.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SurmeticP6KE_6.8A
1N5347BRLG
DIODE ZENER 10V 5W AXIAL
onsemi
10,645
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.16459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
5 W
2 Ohms
5 µA @ 7.6 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
TO-236AB
BZX84-C10,215
DIODE ZENER 10V 250MW TO236AB
Nexperia USA Inc.
204,663
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
MMSZ5237ET1G
MMSZ5240BT1G
DIODE ZENER 10V 500MW SOD123
onsemi
66,239
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
MM3Z10VST1G
DIODE ZENER 10V 300MW SOD323
onsemi
50,457
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
300 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
BZX84C10-7-F
DIODE ZENER 10V 300MW SOT23-3
Diodes Incorporated
47,956
In Stock
2,103,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
300 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMSZ5237ET1G
MMSZ10T1G
DIODE ZENER 10V 500MW SOD123
onsemi
46,347
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
MMBZ5240BLT1G
DIODE ZENER 10V 225MW SOT23-3
onsemi
44,384
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
225 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBZ5240B-7-F
DIODE ZENER 10V 350MW SOT23-3
Diodes Incorporated
43,972
In Stock
1,548,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
350 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
BZX84-C10,235
DIODE ZENER 10V 250MW TO236AB
Nexperia USA Inc.
39,617
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOD27, DO-35 Axial
BZX79-C10,113
DIODE ZENER 10V 400MW ALF2
Nexperia USA Inc.
33,167
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
400 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
DO-35
1N5240BTR
DIODE ZENER 10V 500MW DO35
onsemi
30,749
In Stock
70,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.02217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
MMSZ5266B-TP
BZT52C10-TP
DIODE ZENER 10V 500MW SOD123
Micro Commercial Co
29,321
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
MM3Z10VT1G
DIODE ZENER 10V 300MW SOD323
onsemi
28,843
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
300 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
SZBZX84C10LT1G
DIODE ZENER 10V 250MW SOT23-3
onsemi
26,498
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-35
1N5240B
DIODE ZENER 10V 500MW DO35
onsemi
23,824
In Stock
35,000
Factory
1 : $0.10000
Bulk
-
Bulk
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOT 23-3
BZX84C10LT1G
DIODE ZENER 10V 250MW SOT23-3
onsemi
20,960
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
MMSZ4697T1G
DIODE ZENER 10V 500MW SOD123
onsemi
19,170
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
-
1 µA @ 7.6 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ5240BT3G
DIODE ZENER 10V 500MW SOD123
onsemi
19,106
In Stock
90,000
Factory
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
PESD15VL1BA,115
PDZ10B,115
DIODE ZENER 10V 400MW SOD323
Nexperia USA Inc.
12,659
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
400 mW
10 Ohms
100 nA @ 7 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1N4148
ZPD10
DIODE ZENER 10V 500MW DO35
Diotec Semiconductor
7,044
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
500 mW
5.2 Ohms
100 nA @ 7.5 V
-
-50°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
Showing
of 1,647

10 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.