Solid State Inc. Single Zener Diodes

Results: 782
Series
-1N30191N30201N30211N30221N30231N30241N30251N30261N30281N30291N3030
Packaging
BoxBulk
Voltage - Zener (Nom) (Vz)
2.4 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V6.8 V7.5 V8.2 V9.1 V10 V
Tolerance
±4.89%±5%±5.13%±5.42%±5.45%±5.56%±5.63%±5.68%±5.88%±6%±6.04%±6.06%
Power - Max
400 mW500 mW1 W1.5 W5 W10 W20 W50 W75 W100 W
Impedance (Max) (Zzt)
0.12 Ohms0.14 Ohms0.16 Ohms0.2 Ohms0.3 Ohms0.4 Ohms0.5 Ohms0.6 Ohms0.7 Ohms0.8 Ohms0.9 Ohms1 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12 V50 nA @ 12.8 V50 nA @ 14.4 V50 nA @ 16 V50 nA @ 17.6 V50 nA @ 19.2 V50 nA @ 21.6 V50 nA @ 24 V50 nA @ 26.4 V50 nA @ 28.8 V50 nA @ 31.2 V50 nA @ 34.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA1.5 V @ 2 A1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)175°C (TJ)
Mounting Type
Stud MountThrough Hole
Package / Case
DO-13DO-203AA, DO-4, StudDO-203AA, DO-5, StudDO-203AB, DO-5, StudDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialSOD-57, Axial
Supplier Device Package
DO-13DO-35DO-4DO-41DO-5SOD-57
Stocking Options
Environmental Options
Media
Marketplace Product
782Results
Applied FiltersRemove All

Showing
of 782
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1N821A
1N821A
DIODE ZENER 6.2V 400MW DO35
Solid State Inc.
4,505
Marketplace
5 : $1.30000
Box
-
Box
Active
6.2 V
±5%
400 mW
15 Ohms
-
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AH, DO-35, Axial
DO-35
1N825A
1N825A
DIODE ZENER 6.2V 400MW DO35
Solid State Inc.
3,725
Marketplace
5 : $1.95000
Box
-
Box
Active
6.2 V
±5%
400 mW
15 Ohms
-
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AH, DO-35, Axial
DO-35
1N4460
1N4472
GLASS 1.5 WATT ZENER DIODE
Solid State Inc.
940
Marketplace
10 : $2.33300
Bulk
-
Bulk
Active
20 V
±5%
1.5 W
12 Ohms
50 nA @ 16 V
-
-65°C ~ 200°C (TJ)
Through Hole
DO-204AL, DO-41, Axial
DO-41
1N4460
1N4474
GLASS 1.5 WATT ZENER DIODE
Solid State Inc.
900
Marketplace
10 : $2.33300
Bulk
-
Bulk
Active
24 V
±5%
1.5 W
16 Ohms
50 nA @ 19.2 V
-
-65°C ~ 200°C (TJ)
Through Hole
DO-204AL, DO-41, Axial
DO-41
1N827A
1N827A
DIODE ZENER 6.2V 400MW DO35
Solid State Inc.
3,980
Marketplace
5 : $2.35000
Box
-
Box
Active
6.2 V
±5%
400 mW
15 Ohms
-
-
-55°C ~ 175°C (TJ)
Through Hole
DO-204AH, DO-35, Axial
DO-35
1N3994
1N2978RB
DO4 10 WATT ZENER DIODES
Solid State Inc.
1,995
Marketplace
5 : $3.25000
Box
-
Box
Active
14 V
±5%
10 W
3 Ohms
5 µA @ 10.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N4974
1N4974
DIODE ZENER 47V 5W SOD57
Solid State Inc.
2,497
Marketplace
1 : $3.50000
Box
-
Box
Active
47 V
±4.89%
5 W
25 Ohms
2 µA @ 35.8 V
-
-65°C ~ 175°C
Through Hole
SOD-57, Axial
SOD-57
1N3994
1N2975B
DO4 10 WATT ZENER DIODES
Solid State Inc.
990
Marketplace
5 : $4.25000
Box
-
Box
Active
11 V
±5%
10 W
3 Ohms
5 µA @ 8.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2977RB
DO4 10 WATT ZENER DIODES
Solid State Inc.
1,990
Marketplace
5 : $4.95000
Box
-
Box
Active
13 V
±5%
10 W
3 Ohms
5 µA @ 9.9 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2972B
DO4 10 WATT ZENER DIODES
Solid State Inc.
480
Marketplace
5 : $4.95000
Box
-
Box
Active
8.2 V
±5%
10 W
1.5 Ohms
50 µA @ 6.2 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2970B
1N2974B
DIODE ZENER 10V 10W DO4
Solid State Inc.
460
Marketplace
5 : $4.95000
Box
-
Box
Active
10 V
±5%
10 W
3 Ohms
10 µA @ 7.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2970B
1N2970B
DIODE ZENER 6.8V 10W DO4
Solid State Inc.
370
Marketplace
5 : $4.95000
Box
-
Box
Active
6.8 V
±5%
10 W
1.2 Ohms
150 µA @ 5.2 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N4954
1N4982
GLASS BODY 5 WATT ZENER
Solid State Inc.
190
Marketplace
10 : $5.00000
Bulk
-
Bulk
Active
100 V
-
5 W
110 Ohms
2 µA @ 76 V
-
-65°C ~ 175°C
Through Hole
SOD-57, Axial
SOD-57
1N3016B
1N3039B
1 WATT ZENER DIODE D0-13
Solid State Inc.
2,000
Marketplace
5 : $5.50000
Bulk
-
Bulk
Active
62 V
±5%
1 W
125 Ohms
500 nA @ 47.1 V
-
-65°C ~ 175°C (TJ)
Through Hole
DO-13
DO-13
1N4954
1N4965
GLASS BODY 5 WATT ZENER
Solid State Inc.
200
Marketplace
10 : $5.95000
Bulk
-
Bulk
Active
20 V
-
5 W
4.5 Ohms
2 µA @ 15.2 V
-
-65°C ~ 175°C
Through Hole
SOD-57, Axial
SOD-57
1N3994
1N2978RA
DO4 10 WATT ZENER DIODES
Solid State Inc.
1,995
Marketplace
5 : $6.50000
Box
-
Box
Active
14 V
±10%
10 W
3 Ohms
5 µA @ 10.1 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2971RA
DO4 10 WATT ZENER DIODES
Solid State Inc.
495
Marketplace
5 : $6.50000
Box
-
Box
Active
7.5 V
±10%
10 W
1.3 Ohms
75 µA @ 5.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
BXY91C13
1N3338B
DO5 50 WATT ZENER DIODES
Solid State Inc.
495
Marketplace
5 : $6.50000
Box
-
Box
Active
82 V
±5%
50 W
11 Ohms
5 µA @ 62.2 V
1.5 V @ 10 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AB, DO-5, Stud
DO-5
1N3994
1N2973A
DO4 10 WATT ZENER DIODES
Solid State Inc.
495
Marketplace
5 : $6.50000
Box
-
Box
Active
9.1 V
±10%
10 W
2 Ohms
25 µA @ 6.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2973RA
DO4 10 WATT ZENER DIODES
Solid State Inc.
490
Marketplace
5 : $6.50000
Box
-
Box
Active
9.1 V
±10%
10 W
2 Ohms
25 µA @ 6.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2971RB
DO4 10 WATT ZENER DIODES
Solid State Inc.
485
Marketplace
5 : $6.50000
Box
-
Box
Active
7.5 V
±5%
10 W
1.3 Ohms
75 µA @ 5.7 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2971A
DO4 10 WATT ZENER DIODES
Solid State Inc.
475
Marketplace
5 : $6.50000
Box
-
Box
Active
7.5 V
±10%
10 W
1.3 Ohms
75 µA @ 5.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2989B
1N2991B
DIODE ZENER 36V 10W DO4
Solid State Inc.
460
Marketplace
5 : $6.50000
Box
-
Box
Active
36 V
±5%
10 W
10 Ohms
5 µA @ 27.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2974B
1N2976RB
DIODE ZENER 12V 10W DO4
Solid State Inc.
290
Marketplace
5 : $6.50000
Box
-
Box
Active
12 V
±5%
10 W
3 Ohms
5 µA @ 9.1 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2991
DO4 10 WATT ZENER DIODES
Solid State Inc.
285
Marketplace
5 : $6.50000
Box
-
Box
Active
36 V
±20%
10 W
10 Ohms
-
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
Stud Mount
DO-203AA, DO-4, Stud
DO-4
Showing
of 782

Solid State Inc. Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.