SOD-57, Axial Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,107 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 36 V | ±5.56% | 1.3 W | 40 Ohms | 1 µA @ 27 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
18,095 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.20000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 150 V | ±6% | 1.3 W | 300 Ohms | 1 µA @ 110 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
16,351 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 270 V | ±7.04% | 1.3 W | 1000 Ohms | 1 µA @ 200 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
11,576 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 220 V | ±5.68% | 1.3 W | 750 Ohms | 1 µA @ 160 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
20,840 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.20000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 240 V | ±5.83% | 1.3 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
18,251 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 120 V | ±5.42% | 1.3 W | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
18,213 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.21816 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±6% | 1.3 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
12,200 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.21816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 82 V | ±6.1% | 1.3 W | 100 Ohms | 1 µA @ 62 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
8,330 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 180 V | ±6.39% | 1.3 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
35,170 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.22500 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 7.5 V | ±6% | 1.3 W | 2 Ohms | 750 µA @ 5.6 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
31,247 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.22500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±6% | 1.3 W | 10 Ohms | 1 µA @ 11 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
27,697 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.24543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5.42% | 1.3 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
23,790 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.24543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±6% | 1.3 W | 4 Ohms | 10 µA @ 7.5 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
21,685 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.24543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5.68% | 1.3 W | 15 Ohms | 1 µA @ 16 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
13,644 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.25618 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 9.1 V | ±6.04% | 1.3 W | 4 Ohms | 20 µA @ 6.8 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
11,964 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.24543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 18 V | ±6.39% | 1.3 W | 15 Ohms | 1 µA @ 13 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
32,946 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 V | ±6.38% | 1.3 W | 45 Ohms | 1 µA @ 36 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
22,587 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.20000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 36 V | ±5.56% | 1.3 W | 40 Ohms | 1 µA @ 27 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
20,938 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 24 V | ±5.83% | 1.3 W | 15 Ohms | 1 µA @ 18 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
27,933 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.20000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 39 V | ±5.13% | 1.3 W | 40 Ohms | 1 µA @ 30 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
26,402 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.20000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 270 V | ±7.04% | 1.3 W | 1000 Ohms | 1 µA @ 200 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
26,140 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.21816 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 30 V | ±6.67% | 1.3 W | 15 Ohms | 1 µA @ 22 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
24,956 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.20000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 110 V | ±5.45% | 1.3 W | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
24,817 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.21816 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 68 V | ±5.88% | 1.3 W | 80 Ohms | 1 µA @ 51 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 | |||
24,061 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.20000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 200 V | ±6% | 1.3 W | 500 Ohms | 1 µA @ 150 V | 1.2 V @ 500 mA | 175°C (TJ) | Through Hole | SOD-57, Axial | SOD-57 |