DO-219AB Single Zener Diodes

Results: 895
Stocking Options
Environmental Options
Media
Exclude
895Results
Applied FiltersRemove All

Showing
of 895
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
56,672
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.07344
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
28,426
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.08755
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
800 mW
15 Ohms
1 µA @ 18 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
15,391
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.08695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
-
800 mW
8 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
2,313
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.08695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
800 mW
7 Ohms
3 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
15,846
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.10081
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
-
800 mW
10 Ohms
1 µA @ 11 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
60,052
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.08695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
31,537
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.08815
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
800 mW
6 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
20,298
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.16287
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180 V
-
800 mW
400 Ohms
1 µA @ 130 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
33,406
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08695
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
-
800 mW
3 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
34,825
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.08715
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 V
-
800 mW
200 Ohms
1 µA @ 75 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
27,573
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.08715
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
-
800 mW
15 Ohms
1 µA @ 13 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
17,216
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.08729
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 V
-
800 mW
100 Ohms
1 µA @ 62 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
34,573
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.08695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
-
800 mW
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
12,959
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.08697
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
-
800 mW
40 Ohms
1 µA @ 27 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
16,320
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.15476
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
-
800 mW
8 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
11,179
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.09112
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
-
800 mW
4 Ohms
7 µA @ 7.5 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
24,636
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.09924
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
-
800 mW
300 Ohms
1 µA @ 110 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
6,942
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.10063
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
-
800 mW
6 Ohms
5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
22,127
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.10063
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
-
800 mW
4 Ohms
10 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
13,547
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.10537
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
-
800 mW
7 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
12,490
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
-
800 mW
15 Ohms
1 µA @ 20 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
30,651
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.16287
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
-
800 mW
500 Ohms
1 µA @ 150 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
18,094
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08857
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
-
800 mW
15 Ohms
1 µA @ 24 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
31,730
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.10267
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
-
800 mW
8 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
MFG_DO-219AB
DIODE ZENER 12.05V 1W SUB SMA
Taiwan Semiconductor Corporation
10,703
In Stock
1 : $0.53000
Cut Tape (CT)
10,000 : $0.10139
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
12.05 V
±5%
1 W
7 Ohms
3 µA @ 9.1 V
1.2 V @ 200 mA
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
Sub SMA
Showing
of 895

DO-219AB Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.