DO-203AA, DO-4, Stud Single Zener Diodes

Results: 917
Manufacturer
Central Semiconductor CorpMicrochip TechnologyNTE Electronics, IncSolid State Inc.
Series
-BZY93
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Zener (Nom) (Vz)
3.9 V4.3 V4.7 V5 V5.1 V5.5 V5.6 V6 V6.2 V6.8 V7.5 V8.2 V
Tolerance
±1%±2%±5%±5.13%±5.42%±5.45%±5.56%±5.63%±5.68%±5.88%±6%±6.04%
Power - Max
10 W20 W
Impedance (Max) (Zzt)
0.3 Ohms0.5 Ohms0.68 Ohms0.7 Ohms1 Ohms1.1 Ohms1.2 Ohms1.3 Ohms1.5 Ohms1.7 Ohms1.8 Ohms2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8 V5 µA @ 8.4 V5 µA @ 8.6 V5 µA @ 9.1 V5 µA @ 9.4 V5 µA @ 9.9 V5 µA @ 10.1 V5 µA @ 10.6 V5 µA @ 10.8 V5 µA @ 11.4 V5 µA @ 11.5 V5 µA @ 12.2 V
Operating Temperature
-65°C ~ 175°C-65°C ~ 175°C (TJ)175°C (TJ)-
Qualification
MIL-PRF-19500/114MIL-PRF-19500/124
Mounting Type
Chassis MountChassis, Stud MountStud Mount
Supplier Device Package
DO-203AA (DO-4)DO-213AADO-213AA (DO-4)DO-4DO-4 (DO-203AA)
Stocking Options
Environmental Options
Media
Marketplace Product
917Results
Applied FiltersRemove All

Showing
of 917
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1N3994
1N2978RB
DO4 10 WATT ZENER DIODES
Solid State Inc.
1,995
Marketplace
5 : $3.25000
Box
-
Box
Active
14 V
±5%
10 W
3 Ohms
5 µA @ 10.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2975B
DO4 10 WATT ZENER DIODES
Solid State Inc.
990
Marketplace
5 : $4.25000
Box
-
Box
Active
11 V
±5%
10 W
3 Ohms
5 µA @ 8.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2977RB
DO4 10 WATT ZENER DIODES
Solid State Inc.
1,990
Marketplace
5 : $4.95000
Box
-
Box
Active
13 V
±5%
10 W
3 Ohms
5 µA @ 9.9 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2972B
DO4 10 WATT ZENER DIODES
Solid State Inc.
480
Marketplace
5 : $4.95000
Box
-
Box
Active
8.2 V
±5%
10 W
1.5 Ohms
50 µA @ 6.2 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2970B
1N2974B
DIODE ZENER 10V 10W DO4
Solid State Inc.
460
Marketplace
5 : $4.95000
Box
-
Box
Active
10 V
±5%
10 W
3 Ohms
10 µA @ 7.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2970B
1N2970B
DIODE ZENER 6.8V 10W DO4
Solid State Inc.
370
Marketplace
5 : $4.95000
Box
-
Box
Active
6.8 V
±5%
10 W
1.2 Ohms
150 µA @ 5.2 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2978RA
DO4 10 WATT ZENER DIODES
Solid State Inc.
1,995
Marketplace
5 : $6.50000
Box
-
Box
Active
14 V
±10%
10 W
3 Ohms
5 µA @ 10.1 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2971RA
DO4 10 WATT ZENER DIODES
Solid State Inc.
495
Marketplace
5 : $6.50000
Box
-
Box
Active
7.5 V
±10%
10 W
1.3 Ohms
75 µA @ 5.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2973A
DO4 10 WATT ZENER DIODES
Solid State Inc.
495
Marketplace
5 : $6.50000
Box
-
Box
Active
9.1 V
±10%
10 W
2 Ohms
25 µA @ 6.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2973RA
DO4 10 WATT ZENER DIODES
Solid State Inc.
490
Marketplace
5 : $6.50000
Box
-
Box
Active
9.1 V
±10%
10 W
2 Ohms
25 µA @ 6.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2971RB
DO4 10 WATT ZENER DIODES
Solid State Inc.
485
Marketplace
5 : $6.50000
Box
-
Box
Active
7.5 V
±5%
10 W
1.3 Ohms
75 µA @ 5.7 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2971A
DO4 10 WATT ZENER DIODES
Solid State Inc.
475
Marketplace
5 : $6.50000
Box
-
Box
Active
7.5 V
±10%
10 W
1.3 Ohms
75 µA @ 5.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2989B
1N2991B
DIODE ZENER 36V 10W DO4
Solid State Inc.
460
Marketplace
5 : $6.50000
Box
-
Box
Active
36 V
±5%
10 W
10 Ohms
5 µA @ 27.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N2974B
1N2976RB
DIODE ZENER 12V 10W DO4
Solid State Inc.
290
Marketplace
5 : $6.50000
Box
-
Box
Active
12 V
±5%
10 W
3 Ohms
5 µA @ 9.1 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2991
DO4 10 WATT ZENER DIODES
Solid State Inc.
285
Marketplace
5 : $6.50000
Box
-
Box
Active
36 V
±20%
10 W
10 Ohms
-
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2992B
DO4 10 WATT ZENER DIODES
Solid State Inc.
245
Marketplace
5 : $6.50000
Box
-
Box
Active
39 V
±5%
10 W
11 Ohms
5 µA @ 29.7 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2985B
DO4 10 WATT ZENER DIODES
Solid State Inc.
240
Marketplace
5 : $6.50000
Box
-
Box
Active
22 V
±5%
10 W
5 Ohms
5 µA @ 16.7 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2992
DO4 10 WATT ZENER DIODES
Solid State Inc.
195
Marketplace
5 : $6.50000
Box
-
Box
Active
39 V
±20%
10 W
11 Ohms
-
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2988
DO4 10 WATT ZENER DIODES
Solid State Inc.
195
Marketplace
5 : $6.50000
Box
-
Box
Active
27 V
±20%
10 W
7 Ohms
-
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2975A
DO4 10 WATT ZENER DIODES
Solid State Inc.
195
Marketplace
5 : $6.50000
Box
-
Box
Active
11 V
±10%
10 W
3 Ohms
5 µA @ 8 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2988A
DO4 10 WATT ZENER DIODES
Solid State Inc.
190
Marketplace
5 : $6.50000
Box
-
Box
Active
27 V
±10%
10 W
7 Ohms
5 µA @ 19.4 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2988R
DO4 10 WATT ZENER DIODES
Solid State Inc.
190
Marketplace
5 : $6.50000
Box
-
Box
Active
27 V
±20%
10 W
7 Ohms
-
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2980RB
DO4 10 WATT ZENER DIODES
Solid State Inc.
185
Marketplace
5 : $6.50000
Box
-
Box
Active
16 V
±5%
10 W
4 Ohms
5 µA @ 12.2 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2986R
DO4 10 WATT ZENER DIODES
Solid State Inc.
180
Marketplace
5 : $6.50000
Box
-
Box
Active
24 V
±20%
10 W
5 Ohms
-
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
1N3994
1N2988B
DO4 10 WATT ZENER DIODES
Solid State Inc.
180
Marketplace
5 : $6.50000
Box
-
Box
Active
27 V
±5%
10 W
7 Ohms
5 µA @ 20.6 V
1.5 V @ 2 A
-65°C ~ 175°C (TJ)
-
-
Stud Mount
DO-203AA, DO-4, Stud
DO-4
Showing
of 917

DO-203AA, DO-4, Stud Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.