60 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,575 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.18620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 5 W | 40 Ohms | 500 nA @ 45.5 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
29,169 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.05289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
19,703 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
8,123 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.03800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
11,238 In Stock 4,000 Factory | 1 : $0.35000 Cut Tape (CT) 4,000 : $0.12200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 60 V | ±5% | 5 W | 40 Ohms | 500 nA @ 45.5 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
30,528 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
2,129 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.04588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,775 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.10526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 962 mW | 68.9 Ohms | 100 nA @ 51 V | 1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | |||
2,638 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.11115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 682 mW | 68.9 Ohms | 100 nA @ 51 V | 1 V @ 100 mA | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
29,330 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.02247 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
21,294 In Stock | 1 : $0.13000 Cut Tape (CT) 2,500 : $0.03608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
6,815 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.08385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 350 mW | 170 Ohms | 100 nA @ 46 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
8,613 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.16040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,670 In Stock 90,000 Factory | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.03000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 225 mW | 170 Ohms | 100 nA @ 46 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,691 In Stock | 1 : $0.60000 Cut Tape (CT) 1,700 : $0.15014 Bulk | - | Cut Tape (CT) Bulk | Active | 60 V | ±5% | 5 W | 40 Ohms | 500 nA @ 45.5 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
0 In Stock 840,000 Marketplace | 24,000 : $0.03000 Tape & Reel (TR) 11,539 : $0.03000 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Bulk | Obsolete | 60 V | ±5% | 225 mW | 170 Ohms | 100 nA @ 46 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,450 In Stock | 1 : $0.25000 Cut Tape (CT) 2,500 : $0.06804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.25 V @ 200 mA | -65°C ~ 200°C (TJ) | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | ||
2,500 In Stock | 1 : $0.32000 Cut Tape (CT) 10,000 : $0.07555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.2 V @ 200 mA | -65°C ~ 200°C (TJ) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
0 In Stock Check Lead Time | 30,000 : $0.02590 Tape & Box (TB) | - | Tape & Box (TB) | Active | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 30,000 : $0.02590 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±2% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock | 50,000 : $0.02729 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 60 V | - | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
0 In Stock | 50,000 : $0.02729 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 44 V | 1.1 V @ 200 mA | 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
0 In Stock Check Lead Time | 12,500 : $0.02867 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | ||
0 In Stock Check Lead Time | 10,000 : $0.02954 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
0 In Stock Check Lead Time | 10,000 : $0.02954 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 60 V | ±5% | 500 mW | 170 Ohms | 100 nA @ 46 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF |