51 V Single Zener Diodes

Results: 1,147
Stocking Options
Environmental Options
Media
Exclude
1,147Results
Applied FiltersRemove All

Showing
of 1,147
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
30,292
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.06273
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
1.3 W
95 Ohms
5 µA @ 38.8 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
MMSZ5237ET1G
DIODE ZENER 51V 500MW SOD123
onsemi
28,226
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01700
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 51V 410MW SOD123
Diodes Incorporated
8,501
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
410 mW
100 Ohms
100 nA @ 38 V
-
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-3
DIODE ZENER 51V 300MW SOT23-3
Diodes Incorporated
5,243
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
300 mW
180 Ohms
100 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
4,599
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
1N4728A
DIODE ZENER 51V 1W DO41
onsemi
2,690
In Stock
9,000
Factory
1 : $0.11000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
51 V
±5%
1 W
95 Ohms
5 µA @ 38.8 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-214AC
DIODE ZENER 51V 1.5W SMA
onsemi
11,169
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.09100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
1.5 W
70 Ohms
500 nA @ 38.8 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
1N5366BG
DIODE ZENER 51V 5W AXIAL
onsemi
32,363
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.15000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
1N5818G
DIODE ZENER 51V 3W AXIAL
onsemi
11,032
In Stock
1 : $0.29000
Cut Tape (CT)
6,000 : $0.08800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
3 W
70 Ohms
1 µA @ 38.8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
DO-214AA, SMB
DIODE ZENER 51V 3W SMB
onsemi
6,786
In Stock
1 : $0.30000
Cut Tape (CT)
2,500 : $0.08800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
3 W
70 Ohms
1 µA @ 38.8 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
15,012
In Stock
1 : $0.39000
Cut Tape (CT)
7,500 : $0.08800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
1.5 W
70 Ohms
500 nA @ 38.8 V
1.5 V @ 200 mA
150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1N5366BG
DIODE ZENER 51V 5W AXIAL
onsemi
3,602
In Stock
1 : $0.41000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
7,575
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.22148
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV06B201JB-HF
DIODE ZENER 51V 5W DO214AA
Comchip Technology
4,466
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
5 W
27 Ohms
500 nA @ 38.8 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
24,228
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03369
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
21,482
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.03600
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
51 V
±5%
1.3 W
115 Ohms
500 nA @ 39 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
14,996
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.05116
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±2%
410 mW
100 Ohms
100 nA @ 38 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
DIODE ZENER 51V 250MW SOT23-3
onsemi
8,500
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
250 mW
180 Ohms
50 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
14,473
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
11,498
In Stock
1 : $0.13000
Cut Tape (CT)
2,500 : $0.04132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
11,461
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.04044
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
300 mW
180 Ohms
50 nA @ 35.7 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-90, SOD-323F
DIODE ZENER 51V 200MW SOD323F
onsemi
7,048
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.03400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±2%
200 mW
169 Ohms
45 nA @ 35.7 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
TL431BFDT-QR
DIODE ZENER 51V 250MW TO236AB
Nexperia USA Inc.
2,240
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02335
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
250 mW
180 Ohms
50 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
DIODE ZENER 51V 250MW SOT23-3
onsemi
3,394
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02842
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
250 mW
180 Ohms
50 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 51V 225MW SOT23-3
onsemi
2,669
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±6%
225 mW
180 Ohms
50 nA @ 35.7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 1,147

51 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.